RECOM Power RVP007 Transformer Drivers

RECOM Power RVP007 Transformer Drivers are specifically designed for compact, low-standby-power, medium- and low-power isolated power supplies. These drivers feature a 4.5V to 24V input voltage range, multiple output voltage options, and output power ranging from 1W to 20W. The RVP007 transformer drivers integrate two N-channel and two P-channel power MOSFETs internally in a bridge topology. These drivers support LLC topology applications, programmable operating frequency, and integrated soft-start. Protection features include input overvoltage, enable shutdown function, continuous short-circuit protection, and overtemperature protection with auto-recovery. Typical applications include IGBT/SiC gate driver power supplies, auxiliary power supplies for isolated interfaces and DCS/PLC systems, precision instruments, medical equipment, and radio power supplies.

Features

  • Full-bridge topology
  • Supports LLC topology applications
  • High level of integration with minimal external components
  • 0.15Ω integrated NMOS
  • 0.30Ω integrated PMOS
  • 2.2A current clamp limit
  • 4.5V to 24V input voltage range
  • Input overvoltage protection
  • Up to 38V input surge voltage
  • Programmable operating frequency
  • Enable shutdown function
  • Integrated soft-start
  • Continuous short-circuit protection and overtemperature protection with auto-recovery
  • -40°C to +125°C operating temperature range

Applications

  • IGBT/SiC gate driver power supplies
  • Auxiliary power supplies for isolated interfaces
  • Precision instruments
  • Medical equipment
  • Auxiliary power supplies for DCS/PLC systems
  • UPS systems and photovoltaic inverters
  • Distributed power supplies
  • Radio power supplies
  • Telecommunication power supplies

Functional Block Diagram

Block Diagram - RECOM Power RVP007 Transformer Drivers

Typical Application Diagram

Application Circuit Diagram - RECOM Power RVP007 Transformer Drivers

Simplified Application Schematic

Schematic - RECOM Power RVP007 Transformer Drivers

Dimension Diagram

Mechanical Drawing - RECOM Power RVP007 Transformer Drivers
Published: 2026-11-09 | Updated: 2026-11-09