Pasternack RF Dummy Loads
Pasternack RF Dummy Loads are available in 2.4mm, 2.92mm, 7/16 DIN, BNC, C, Mini SMB, Mini SMP, N, QMA, SMA, SMB, SMC, SMP, and TNC connector types. These dummy loads feature 50Ω, 75Ω, or 93Ω impedance values, a DC to 50GHz frequency range, and are certified to ISO 9001:2015. The RF dummy loads are available in power configurations of 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, 50W, and 100W. These loads offer female, jack, male, male-to-female, and plug genders. The RF dummy loads include precision and standard versions, and are available in two categories: feed-thru and RF load.
Features
- Available in 2.4mm, 2.92mm, 7/16 DIN, BNC, C, Mini SMB, Mini SMP, N, QMA, SMA, SMB, SMC, SMP, and TNC connector types
- Available in two categories, feed-thru and RF load
- Precision and standard versions
- 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, 50W, and 100W power configurations
- 50Ω, 75Ω, or 93Ω impedance values
- DC to 50GHz frequency range
- Offer female, jack, male, male-to-female, and plug genders
- Certified to ISO 9001:2015
- Many are RoHS and REACH compliant.
Published: 2026-10-30
| Updated: 2026-10-30