L-Com PD-915R 19" Rackmount Power Distribution Unit

L-Com PD-915R 19" Rackmount Power Distribution Unit (PDU) is an eight-port power distribution unit equipped with eight rear outlets and one front outlet. The PD-915R features surge and spike protection, EMI filtering, and a 9-foot power cord. The rackmount unit's 8.75" depth offers easy access to the 15A rear panel outlets. These rear panel outlets are solidly mounted on yokes to eliminate deflection. An illuminated combination power switch/circuit breaker is located on the front panel. This L-Com PDU occupies one rack space and is finished with a durable black powder coat.

Features

  • Eight circuit-breaker-protected rear outlets protect valuable equipment in the event of a power surge
  • Provides AC power to up to nine devices
  • Rear panel outlets are solidly mounted on yokes to eliminate deflection
  • Universal design works with standard 19" equipment racks

Applications

  • Data center
  • Power distribution
  • Surge protection
  • Main distribution frame/intermediate distribution frame (MDF/IDF)

Specifications

  • 9-foot power cord
  • 8.75" depth offers easy access to rear panel outlets
  • 15A rear panel outlets
Published: 2026-09-11 | Updated: 2026-09-14