Renesas Electronics MCK-RX74M Motor Control Evaluation Kit
Renesas MCK-RX74M Motor Control Evaluation Kit is an EtherCAT-ready motor control development kit powered by the high-performance Renesas RX74M MCU. It enables rapid evaluation, prototyping, and development of servo and inverter control systems.
Features
- Supports brushless DC motor
- Supports 1-/2-/3-shunt current sensing
- Supports motor control development support tool
- Provides overcurrent protection function using an overcurrent detection circuit
Applications
- Industrial automation (IA)
- AC servo drivers
- Robots
- Micro PLCs
- General-purpose inverters
- Motion controllers and remote I/Os
Kit Contents
- Inverter board (RTK0EM0000B12020BJ)
- CPU board (RTK0EMXFN0C00000BJ)
- Communication board (RTK0EMXC90Z00000BJ)
- Bushless DC motor (R42BLD30L3)
- Communication cable
- USB cable
- Twelve screws
- Twelve standoffs
Board Functions
Additional Resources
Published: 2026-10-19
| Updated: 2026-11-02