CML Micro MGX-445040-S5EV Evaluation Board

CML Micro MGX-445040-S5EV Evaluation Board is designed to evaluate the MGX-445040-S5 power amplifier. The MGX-445040-S5 power amplifier offers a more cost-effective and more compact alternative to larger modular PA solutions for volume-oriented designs. This power amplifier operates in the 4.4GHz to 5GHz frequency range and 50Ω impedance matching at its RF input and output ports. Typical applications include aerospace and defence markets, MANET radio, and drone (UAV) datalinks. 

Features

  • High RF performance:
    • 4.4GHz to 5GHz frequency range
    • 10W (+40dBm) saturated output power
    • 13dB to 13.5dB small-signal gain range
    • 3% EVM, 35 dBc ACPR at +32dBm output (256-QAM)
  • Efficient by design:
    • 55% PAE at P3dB
    • 28V operation
    • 56mA Quiescent current
    • 100µA Standby current
    • Rjc=3.6°C/W
    • MTTF > 1 x 106 hrs at +225°C TJ
  • Compact, easy to design-in:
    • Compact 5mm x 5mm thermally-enhanced AQFN package
    • RF ports matched to 50Ω with DC blocks
  • Engineered to scale:
    • Robust and reliable GaN-on-SiC process
    • Suits multi-channel (MIMO) radios, one per channel

Applications

  • Mobile ad hoc networks (MANETs)
  • UAV datalinks
  • 5G NR cellular infrastructure (n79 band)
Published: 2026-11-17 | Updated: 2026-11-18