Advantech Outdoor Industrial Monitors
Advantech Outdoor Industrial Monitors provide sunlight-readable visualization for demanding outdoor and semi-outdoor environments. The FPM-300S Series includes 12.1", 15", 15.6", and 21.5" models with P-CAP touchscreens, IP66-rated aluminum bezels, and up to 1,800cd/m² brightness. Anti-glare and anti-UV coatings improve visibility and help protect the display surface, while auto-dimming adjusts screen brightness based on ambient lighting conditions.
The Advantech FPM-300S Series uses optical bonding to integrate the cover glass, touch panel, and LCD into a single optical stack, reducing internal reflections and helping prevent fogging in humid conditions. IK08 impact resistance and a wide operating temperature range support reliable use in exposed public and industrial installations. Selected models provide a C1D2-compliant design for hazardous locations, and a USB Type-C single-cable connection simplifies installation by combining power, touch, and video transmission.
Features
- High-brightness, sunlight-readable displays
- Adaptive auto-dimming based on ambient lighting
- P-CAP touchscreen interface
- Optical bonding
- Integrates the cover glass, touch panel, and LCD
- Reduces internal reflections
- Helps prevent internal fogging in humid conditions
- Anti-glare coating for reduced reflections
- Anti-UV coating for reduced yellowing and surface degradation
- IP66-rated aluminum bezel
- IK08 impact resistance
- Ruggedized construction for outdoor and industrial use
- USB Type-C® single-cable connectivity
- Power transmission
- Touch transmission
- Video transmission
- Selected models with C1D2-compliant designs for hazardous locations
Applications
- EV charging stations
- Outdoor kiosks
- Transportation terminals
- Energy infrastructure
- Smart city systems
- Harbor and container terminals
- Oil and gas facilities
- Energy storage sites
- Chemical plants
Specifications
- Display-size options
- 12.1" FPM-312S
- 15" FPM-315S
- 15.6" FPM-315SW
- 21.5" FPM-321SW
- Display brightness
- 1,000cd/m² for FPM-312S
- 1,800cd/m² for FPM-315S
- 1,200cd/m² for FPM-315SW
- 1,400cd/m² for FPM-321SW
- Display formats
- 4:3 XGA for FPM-312S and FPM-315S
- 16:9 Full HD for FPM-315SW and FPM-321SW
- Front-panel protection rating of IP66
- Impact-resistance rating of IK08
- Operating temperature range of -20°C to +70°C
Videos