8ES4-1AA21-0.50

3M Electronic Solutions Division
517-8ES4-1AA21-0.50
8ES4-1AA21-0.50

Mfr.:

Description:
Computer Cables 3M Twin Axial Cable Assembly for PCI Express (PCIe) x4, 8ES4-1AA21-0.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
PCI Express
8 Position
PCI Express
8 Position
Male / Male
30 AWG
500 mm
Brand: 3M Electronic Solutions Division
Description/Function: Slimline 85 Ohm
Product Type: Computer Cables
Series: PCIe
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Part # Aliases: XP200028163
Unit Weight: 10,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8ES4 SlimLine Twin Axial Cable Assemblies

3M 8ES4 SlimLine Twin Axial Cable Assemblies feature an x4 configuration and a lower profile than similar AWG twin axial cables. 8ES4 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 30AWG signal wire size. 8ES4 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
125,18 kr. 62.590,00 kr.