ZFS-XH304-ILS

JKL Components
560-ZFS-XH304-ILS
ZFS-XH304-ILS

Mfr.:

Description:
Specialised Cables 12VDC/24VDC DC Rocker Switch with 2.1mm X 5.5mm Barrel connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Specialised Cables
RoHS:  
Switch Cables
Rocker Switch
2.1 mm Jack
2.1 mm Jack
Female / Female
22 AWG
5 A
ZSF
Brand: JKL Components
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFS Accessories

JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 03/11/2026
10
Expected 04/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,95 kr. 50,95 kr.
46,03 kr. 460,30 kr.
43,57 kr. 1.089,25 kr.
42,45 kr. 2.122,50 kr.
40,36 kr. 4.036,00 kr.
36,11 kr. 9.027,50 kr.
33,94 kr. 16.970,00 kr.
29,99 kr. 29.990,00 kr.