HF625/30SF-30

3M Electronic Solutions Division
517-HF625/30SF-30
HF625/30SF-30

Mfr.:

Description:
Flat Cables 30C ROUND FLAT CABLE SPLICE FREE 30M ROLL

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
30 Conductor
1 mm (0.039 in)
28 AWG
30 m (98.425 ft)
7 x 36
Gray (Dark Gray)
Polyolefin (PO), Halogen Free
Tinned Copper
300 V
- 40 C
+ 105 C
HF625
Brand: 3M Electronic Solutions Division
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111196409 80001248287
Unit Weight: 852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.447,17 kr. 1.447,17 kr.
1.415,46 kr. 4.246,38 kr.
1.373,16 kr. 8.238,96 kr.
1.312,21 kr. 15.746,52 kr.

Similar Product

3M Electronic Solutions Division HF625/30-30
3M Electronic Solutions Division
Flat Cables 30C ROUND FLAT CABLE 1MM 28AWG 30M ROLL