BTF50060-1TEA

Infineon Technologies
726-BTF50060-1TEA
BTF50060-1TEA

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart Hi-Side Pwr SW 1-Ch Hi PWM Freq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
REACH - SVHC:
High Side
1 Output
16.5 A
12 mOhms
1 us
1.5 us
6 V to 19 V
- 40 C
+ 150 C
SMD/SMT
TO-252-5
Power Switches
BTF50060
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 19 V
Supply Voltage - Min: 6 V
Part # Aliases: SP000629444 BTF561TEAXT BTF500601TEAAUMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

In Stock: 2.519

Stock:
2.519 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
33,12 kr. 33,12 kr.
25,21 kr. 252,10 kr.
23,20 kr. 580,00 kr.
21,04 kr. 2.104,00 kr.
19,99 kr. 4.997,50 kr.
19,40 kr. 9.700,00 kr.
19,17 kr. 19.170,00 kr.
Full Reel (Order in multiples of 2500)
18,95 kr. 47.375,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩