2 x DPST Analogue Switch ICs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 26.547In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-12 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPST, Low Charge Injection Analog S 367In Stock
Min.: 1
Mult.: 1
Max.: 367

Through Hole PDIP-16 2 Channel 2 x DPST 75 Ohms 9 V 40 V 4.5 V 20 V 600 ns 300 ns 0 C + 70 C IH5049 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 49In Stock
Min.: 1
Mult.: 1
Max.: 49

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX305 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 164In Stock
Min.: 1
Mult.: 1
Max.: 234

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG405 Tube
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 3.140In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 6.660In Stock
Min.: 1
Mult.: 1
Max.: 6.660
: 2.500

SMD/SMT FC2QFN-6 2 Channel 2 x DPST 400 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 9.441In Stock
Min.: 1
Mult.: 1
Max.: 8.118
: 2.500

SMD/SMT WLP-6 2 Channel 2 x DPST 330 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C MAX20336 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Through Hole PDIP-14 2 Channel 2 x DPST 63 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG302A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Improved, Dual, High-Speed Analog Switch 56In Stock
Min.: 1
Mult.: 1
Max.: 56

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C DG405 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual, 5Ohm Analog Switches 150In Stock
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 ns - 40 C + 85 C MAX4623 Tube