101020872

Seeed Studio
713-101020872
101020872

Mfr.:

Description:
Capacitive Touch Sensors Grove - 12 Key Capacitive I2C Touch Sensor V3 (MPR121)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Capacitive Touch Sensors
Button, Proximity
12 Channel
I2C
60 mm x 20 mm x 7 mm
- 40 C
+ 85 C
Brand: Seeed Studio
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Touch Sensors
Series: Grove
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 04/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
48,79 kr. 48,79 kr.