2SMPP-02

Aratas
653-2SMPP-02
2SMPP-02

Mfr.:

Description:
Board Mount Pressure Sensors MEMS MicroFlowSensor 0-37kPa (0-280 mmHg)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 37 kPa
0.8 %
Analog
SMD/SMT
Single Axial Barbless
SOP-6
0 C
+ 50 C
5 V
2SMPP
Bulk
Brand: Aratas
Operating Supply Current: 100 uA
Output Voltage: 4 mV
Port Size: 2.6 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 112
Subcategory: Sensors
Part # Aliases: 2SMPP02
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501999
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SMPP MEMS Gauge Pressure Sensor

Aratas 2SMPP MEMS Gauge Pressure Sensors are ultra-miniature in size (6.1mm x 4.7mm x 8.2mm) and offers low power consumption of 0.2 mW. 2SMPP MEMS Gauge Pressure Sensors utilize a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Aratas 2SMPP pressure sensor has a 0kPa to 37kPa or -50kPa to +50kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

In Stock: 442

Stock:
442
Can Dispatch Immediately
On Order:
336
Expected 27/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,52 kr. 37,52 kr.
33,72 kr. 168,60 kr.
31,71 kr. 317,10 kr.
30,06 kr. 751,50 kr.
27,45 kr. 1.372,50 kr.
25,66 kr. 2.873,92 kr.
22,68 kr. 12.700,80 kr.
22,01 kr. 22.186,08 kr.
21,63 kr. 55.718,88 kr.