1u FPGA - Field Programmable Gate Array

Results: 12.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG676C 5In Stock
120Expected 24/09/2027
1.453,36 kr.
1.237,24 kr.
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 300 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196C 3In Stock
189,41 kr.
151,44 kr.
141,89 kr.
131,52 kr.
Min.: 1
Mult.: 1
XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2FFVB676E 3In Stock
1.655,82 kr.
1.379,58 kr.
1.351,08 kr.
Min.: 1
Mult.: 1
XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 113 IO 1.8 /2.5/3.3V -4 Spd 5In Stock
240On Order
246,70 kr.
214,92 kr.
206,87 kr.
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 113 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 16In Stock
1.547On Order
182,55 kr.
158,82 kr.
153,00 kr.
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V - 40 C + 100 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 256 LUTs; 2.5/3.3V 183In Stock
260Expected 11/08/2027
50,36 kr.
43,94 kr.
42,07 kr.
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 40 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 3.3V -6 SPD 7In Stock
420On Order
139,58 kr.
121,60 kr.
117,12 kr.
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 6 Spd 2In Stock
238On Order
248,64 kr.
216,86 kr.
208,51 kr.
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 79 IO 3.3V 5 Spd 39In Stock
270On Order
89,52 kr.
77,66 kr.
74,67 kr.
Min.: 1
Mult.: 1
LCMXO2 640 LE 320 ALM 18 kbit 78 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 11In Stock
240Expected 15/06/2027
482,89 kr.
477,14 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 50In Stock
261,77 kr.
213,88 kr.
201,94 kr.
196,27 kr.
Min.: 1
Mult.: 1
GW1NR-UV9 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363C - Pb-free 3In Stock
1.974,74 kr.
1.652,24 kr.
1.639,71 kr.
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L1FBG676I 1In Stock
3.236,60 kr.
2.800,41 kr.
2.691,49 kr.
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-3FG484I 3In Stock
2.557,36 kr.
2.470,38 kr.
Min.: 1
Mult.: 1
XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 326 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG325E 4In Stock
67Expected 06/09/2027
693,03 kr.
579,34 kr.
533,99 kr.
510,41 kr.
Min.: 1
Mult.: 1
XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-L1FGG484I 4In Stock
1.076,03 kr.
911,69 kr.
870,73 kr.
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-L2FBG484E 3In Stock
2.596,01 kr.
2.246,13 kr.
2.158,77 kr.
Min.: 1
Mult.: 1
XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V 0 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX9-2CSG225Q 7In Stock
465,28 kr.
397,99 kr.
381,06 kr.
379,64 kr.
Min.: 1
Mult.: 1
XA6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C 2In Stock
423,13 kr.
349,43 kr.
331,07 kr.
326,90 kr.
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V 5In Stock
145,99 kr.
127,04 kr.
122,19 kr.
Min.: 1
Mult.: 1
LCMXO3L 2100 LE 1050 ALM 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 5 SPEED 1In Stock
225,52 kr.
196,94 kr.
188,89 kr.
Min.: 1
Mult.: 1
LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 9In Stock
148,23 kr.
129,28 kr.
124,21 kr.
Min.: 1
Mult.: 1
LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -8Spd IND 2In Stock
1.429,71 kr.
1.245,30 kr.
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 50In Stock
169,72 kr.
148,53 kr.
142,19 kr.
Min.: 1
Mult.: 1
LFE5U-25F 25000 LE 0 bit SMD/SMT BGA-144 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 5 Spd 1In Stock
145,99 kr.
127,04 kr.
122,19 kr.
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray