1u FPGA - Field Programmable Gate Array

Results: 12.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 5In Stock
270,72 kr.
236,11 kr.
226,86 kr.
Min.: 1
Mult.: 1
LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 146 I/O Inst on DSP 1.2V -6 Spd 1In Stock
371,81 kr.
323,69 kr.
Min.: 1
Mult.: 1
LFXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 13In Stock
48,12 kr.
42,37 kr.
40,43 kr.
Min.: 1
Mult.: 1
LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 1In Stock
84Expected 19/03/2027
311,46 kr.
271,10 kr.
261,47 kr.
Min.: 1
Mult.: 1
LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 3.3 V 3.3 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V 119In Stock
2.000On Order
Cut Tape
71,24 kr.
61,92 kr.
59,23 kr.
Reel
59,23 kr.
Min.: 1
Mult.: 1
: 1.000
LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
GOWIN Semiconductor FPGA - Field Programmable Gate Array 43In Stock
55,88 kr.
43,34 kr.
40,13 kr.
36,63 kr.
Min.: 1
Mult.: 1
GW1N 1152 LE 72 kbit 116 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array 34In Stock
191,57 kr.
153,15 kr.
143,53 kr.
132,94 kr.
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100


GOWIN Semiconductor FPGA - Field Programmable Gate Array 13In Stock
237,08 kr.
191,87 kr.
180,61 kr.
173,15 kr.
Min.: 1
Mult.: 1
GW1NR-LV9 8640 LE 468 kbit 70 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-L1CSG324I 3In Stock
1.171,89 kr.
988,08 kr.
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3CSG484C 4In Stock
1.441,65 kr.
1.227,32 kr.
1.173,83 kr.
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CSG225C 6In Stock
495,49 kr.
409,26 kr.
387,70 kr.
382,85 kr.
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FGG676C 2In Stock
1.289,24 kr.
1.073,42 kr.
1.049,70 kr.
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FGG676I 3In Stock
1.470,81 kr.
1.165,10 kr.
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF784C 1In Stock
10.324,86 kr.
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FG484I 3In Stock
1.101,99 kr.
966,67 kr.
932,80 kr.
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2FG676I 3In Stock
2.471,87 kr.
2.139,23 kr.
2.065,15 kr.
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 408 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256C 8In Stock
404,03 kr.
333,76 kr.
314,22 kr.
312,20 kr.
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325C 5In Stock
180Expected 10/06/2027
793,97 kr.
664,09 kr.
638,73 kr.
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG484C 1In Stock
150On Order
1.067,23 kr.
1.030,97 kr.
1.030,82 kr.
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES 5In Stock
925,79 kr.
806,43 kr.
Min.: 1
Mult.: 1
LFE5UM 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 256 LUTs; 2.5/3.3V 13In Stock
520Expected 06/08/2027
59,38 kr.
51,62 kr.
49,68 kr.
Min.: 1
Mult.: 1
LCMXO2 256 LE 128 ALM 0 bit 40 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 9In Stock
1.960Expected 28/05/2027
114,21 kr.
99,44 kr.
95,56 kr.
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 46In Stock
140,84 kr.
123,16 kr.
118,02 kr.
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 105 I/O 3.3V -5 SPD 1In Stock
360Expected 26/01/2027
121,60 kr.
105,56 kr.
101,75 kr.
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 105 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 1.2V 6In Stock
119Expected 18/05/2027
182,55 kr.
158,82 kr.
152,63 kr.
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray