1u FPGA - Field Programmable Gate Array

Results: 12.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 1In Stock
144On Order
1.673,80 kr.
Min.: 1
Mult.: 1
EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 374 I/O 1.2 V 1.2 V - 40 C + 85 C SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10FFG668C 4In Stock
2.072,09 kr.
1.740,27 kr.
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-2FGG900I 1In Stock
4.128,59 kr.
3.605,27 kr.
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 576 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3CSG484I 2In Stock
2.348,33 kr.
2.032,25 kr.
1.960,41 kr.
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 292 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-N3CPG196I 1In Stock
459,09 kr.
369,57 kr.
364,87 kr.
362,71 kr.
Min.: 1
Mult.: 1
XC6SLX16 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-L1CSGA324I 7In Stock
473,41 kr.
365,69 kr.
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-3FG484I 3In Stock
2.370,79 kr.
2.051,72 kr.
1.979,21 kr.
Min.: 1
Mult.: 1
XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 280 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-2CPG238I 13In Stock
399,78 kr.
330,18 kr.
308,69 kr.
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 112 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-238
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-3CSG325E 1In Stock
545,33 kr.
446,56 kr.
435,66 kr.
422,61 kr.
Min.: 1
Mult.: 1
XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-L1CSGA225I 15In Stock
231,19 kr.
187,17 kr.
169,94 kr.
166,81 kr.
160,17 kr.
Min.: 1
Mult.: 1
XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-225
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd 6In Stock
185,08 kr.
161,36 kr.
154,72 kr.
Min.: 1
Mult.: 1
LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 2.5/3.3V 5In Stock
217,16 kr.
188,96 kr.
181,87 kr.
Min.: 1
Mult.: 1
LAMXO3LF 2100 LE 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 3In Stock
215,89 kr.
187,99 kr.
180,61 kr.
Min.: 1
Mult.: 1
LFE2-6E 6000 LE 3000 ALM 55 kbit 750 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -5 Spd I 5In Stock
435,59 kr.
379,19 kr.
Min.: 1
Mult.: 1
LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 3In Stock
119Expected 20/08/2027
201,42 kr.
176,13 kr.
168,97 kr.
Min.: 1
Mult.: 1
LFE5U 24000 LE 12000 ALM 1008 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V; SERDES 2In Stock
168Expected 09/04/2027
272,66 kr.
237,68 kr.
228,50 kr.
Min.: 1
Mult.: 1
LFE5UM 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100 I/O Inst on DSP 1.2V -6 Spd 8In Stock
420On Order
416,72 kr.
362,78 kr.
Min.: 1
Mult.: 1
LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 4In Stock
119Expected 01/07/2027
293,18 kr.
255,36 kr.
245,66 kr.
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 5In Stock
238On Order
337,49 kr.
293,85 kr.
282,73 kr.
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 6864 LUTs; 1.2V 3In Stock
520Expected 20/04/2027
168,75 kr.
146,89 kr.
140,92 kr.
Min.: 1
Mult.: 1
LCMXO3LF 6900 LE 3450 ALM 240 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 3.3V 6In Stock
195,38 kr.
169,72 kr.
163,52 kr.
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 335 I/O 3.3 V 3.3 V 0 C + 85 C 900 Mb/s SMD/SMT CABGA-400 Tray
Altera FPGA - Field Programmable Gate Array 4In Stock
285,05 kr.
277,44 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 158 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
59,31 kr.
45,95 kr.
42,60 kr.
38,87 kr.
Min.: 1
Mult.: 1
GW1N 1152 LE 72 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484Q 3In Stock
1.757,80 kr.
1.467,38 kr.
1.457,31 kr.
Min.: 1
Mult.: 1
XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array Automotive XA Spartan-6 3In Stock
839,32 kr.
688,04 kr.
659,84 kr.
651,71 kr.
Min.: 1
Mult.: 1
XA6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256