1u FPGA - Field Programmable Gate Array

Results: 12.611
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 117In Stock
756,97 kr.
742,12 kr.
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 24In Stock
1.208,22 kr.
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 240 I/O 1.1 V - 40 C + 100 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
1.225,98 kr.
Min.: 1
Mult.: 1
Cyclone V GX 5CGXC5 77000 LE 29080 ALM 4.88 Mbit 240 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 6 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
368,00 kr.
359,20 kr.
340,70 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 107In Stock
288,33 kr.
Min.: 1
Mult.: 1
EP4CE15 Cyclone IV E 15408 LE 504 kbit 81 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT EQFP-144 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FFG665C 3In Stock
6.010,45 kr.
5.334,42 kr.
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-1FF1136IConnect to Released FG 3In Stock
17.821,79 kr.
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665I 3In Stock
9.030,03 kr.
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF1136I 3In Stock
22.674,74 kr.
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484I 37In Stock
1.743,10 kr.
1.707,59 kr.
1.681,11 kr.
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG676C 1In Stock
14.902,32 kr.
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900I 3In Stock
19.751,84 kr.
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K355T-1FFG901C 3In Stock
20.090,68 kr.
Min.: 1
Mult.: 1
XC7K355T 356160 LE 55650 ALM 25.14 Mbit 300 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676I 3In Stock
12.917,44 kr.
Min.: 1
Mult.: 1
XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3CSG484C 4In Stock
2.828,31 kr.
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FF1156I 2In Stock
48.344,38 kr.
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
8.123,72 kr.
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FF900I 2In Stock
24.538,10 kr.
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
Lattice FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power 474In Stock
490Expected 15/02/2027
48,27 kr.
41,78 kr.
37,00 kr.
35,88 kr.
Min.: 1
Mult.: 1
iCE40LP 1280 LE 640 ALM 64 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -5 I 133In Stock
540,85 kr.
489,60 kr.
489,30 kr.
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed IND 71In Stock
550,25 kr.
449,61 kr.
426,26 kr.
Min.: 1
Mult.: 1
LFE3 33000 LE 16500 ALM 1.3 Mbit 295 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 1.2V -1 SPD 216In Stock
96,98 kr.
84,37 kr.
78,55 kr.
76,69 kr.
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 79 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA 3In Stock
18.217,77 kr.
Min.: 1
Mult.: 1
Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 2In Stock
11.333,38 kr.
Min.: 1
Mult.: 1
Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
This product may require additional documentation to export from the United States.
144In Stock
77.407,57 kr.
Min.: 1
Mult.: 1
Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray