SMD/SMT AEC-Q100 FPGA - Field Programmable Gate Array

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array 112In Stock
300,64 kr.
300,56 kr.
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 36In Stock
778,15 kr.
Min.: 1
Mult.: 1
EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 140In Stock
372,03 kr.
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 78In Stock
885,20 kr.
885,13 kr.
Min.: 1
Mult.: 1
EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 326In Stock
368,00 kr.
359,20 kr.
340,70 kr.
Min.: 1
Mult.: 1
Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 135In Stock
326,52 kr.
310,19 kr.
299,59 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL025 24624 LE 594 kbit 76 I/O 1.2 V 1.2 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 2.5/3.3V 21In Stock
166,88 kr.
145,10 kr.
145,02 kr.
Min.: 1
Mult.: 1
LAMXO3LF 2100 LE 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 238In Stock
110,41 kr.
96,38 kr.
87,95 kr.
84,52 kr.
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT BGA-81 AEC-Q100 Tube
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-5E 11In Stock
120On Order
240,59 kr.
209,78 kr.
201,79 kr.
Min.: 1
Mult.: 1
LAXP2 5000 LE 2500 ALM 166 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 68In Stock
209,48 kr.
182,17 kr.
175,53 kr.
Min.: 1
Mult.: 1
LAMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO1200E 60In Stock
227,83 kr.
214,25 kr.
213,21 kr.
Min.: 1
Mult.: 1
LAMXO1200E 1200 LE 600 ALM 9.2 kbit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 60In Stock
369,05 kr.
346,22 kr.
339,13 kr.
Min.: 1
Mult.: 1
LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 100 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E 90In Stock
340,92 kr.
320,71 kr.
310,71 kr.
Min.: 1
Mult.: 1
LAMXO2280E 2280 LE 1140 ALM 27.6 kbit 73 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640E 48In Stock
169,72 kr.
158,82 kr.
158,60 kr.
Min.: 1
Mult.: 1
LAMXO640E 640 LE 320 ALM 0 bit 113 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT TQFP-144 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E 197In Stock
669,01 kr.
582,55 kr.
559,43 kr.
Min.: 1
Mult.: 1
LAXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 909In Stock
112,27 kr.
99,44 kr.
97,13 kr.
Min.: 1
Mult.: 1
LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 125 C 6 Gb/s SMD/SMT CTFBGA-80 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Auto Grade (AEC-Q100) Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 643In Stock
512,20 kr.
413,21 kr.
382,85 kr.
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 1.48 Mbit 162 I/O 1 V 1 V 2.5 Gb/s, 10 Gb/s 8 Transceiver SMD/SMT caBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 129In Stock
3.409,29 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 93In Stock
457,45 kr.
430,52 kr.
416,86 kr.
Min.: 1
Mult.: 1
LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 12K LUTs, 1.1V 78In Stock
174,64 kr.
152,33 kr.
142,41 kr.
Min.: 1
Mult.: 1
LAE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V - 40 C + 125 C 3.2 Gb/s SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO640C 135In Stock
150,47 kr.
130,85 kr.
Min.: 1
Mult.: 1
LAMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V - 40 C + 125 C SMD/SMT TQFP-100 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
82In Stock
298,55 kr.
238,87 kr.
232,83 kr.
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 125 C 310 Mb/s SMD/SMT UBGA-324 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 74In Stock
861,63 kr.
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 104In Stock
468,04 kr.
Min.: 1
Mult.: 1
EP4CE30 Cyclone IV E 28848 LE 594 kbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF Auto Grade (AEC-Q100); 2112 LUTs; 1.2V 14In Stock
183,52 kr.
146,29 kr.
139,73 kr.
Min.: 1
Mult.: 1
LAMXO3LF 2100 LE 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT caBGA-256 AEC-Q100 Tray