- 40 C FPGA - Field Programmable Gate Array

Results: 4.413
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 3.3V -4 SPD
1.029On Order
129,28 kr.
112,57 kr.
108,39 kr.
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 107 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 105 I/O 3.3V -6 SPD
1.340Expected 08/01/2027
130,55 kr.
113,91 kr.
109,29 kr.
Min.: 1
Mult.: 1
LCMXO2 1280 LE 640 ALM 64 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd
1.904On Order
216,19 kr.
188,29 kr.
181,43 kr.
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 3.3V 4 Spd
1.440On Order
161,66 kr.
141,14 kr.
135,55 kr.
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 3.3V 4 Spd
748On Order
187,69 kr.
163,60 kr.
157,18 kr.
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 114 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 6 Spd
1.080On Order
187,02 kr.
163,30 kr.
156,81 kr.
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
28Expected 28/04/2027
5.244,53 kr.
Min.: 1
Mult.: 1
Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
2.340On Order
85,57 kr.
84,45 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL006 6272 LE 270 kbit 88 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
1.044On Order
152,86 kr.
151,07 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL016 15408 LE 504 kbit 87 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array
833Expected 09/09/2027
168,82 kr.
166,81 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL016 15408 LE 504 kbit 162 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
4.403On Order
190,30 kr.
187,92 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL025 24624 LE 594 kbit 150 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
832On Order
351,96 kr.
347,71 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL040 39600 LE 1.11 Mbit 325 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
300On Order
637,46 kr.
629,70 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL055 55856 LE 2.34 Mbit 321 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
69Expected 24/02/2027
1.438,51 kr.
1.421,13 kr.
Min.: 1
Mult.: 1
Cyclone 10 LP 10CL120 119088 LE 3.89 Mbit 525 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
117Expected 24/11/2026
1.227,92 kr.
1.213,22 kr.
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX105 104000 LE 38000 ALM 8.44 Mbit 188 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
2.520On Order
103,84 kr.
83,10 kr.
81,02 kr.
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
10.079Expected 20/10/2027
89,07 kr.
71,24 kr.
69,45 kr.
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA
3.435On Order
73,85 kr.
59,08 kr.
57,52 kr.
56,77 kr.
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
5.984On Order
100,11 kr.
80,12 kr.
78,11 kr.
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 130 I/O, 169UBGA
7.043On Order
85,79 kr.
68,48 kr.
66,84 kr.
Min.: 1
Mult.: 1
MAX 10 10M02 2000 LE 108 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
696Expected 23/11/2026
183,67 kr.
146,89 kr.
143,23 kr.
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array
1.529On Order
168,45 kr.
134,73 kr.
131,45 kr.
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
952On Order
202,17 kr.
161,73 kr.
157,63 kr.
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
2.970On Order
161,06 kr.
128,76 kr.
125,63 kr.
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
2.880On Order
137,94 kr.
110,33 kr.
107,57 kr.
Min.: 1
Mult.: 1
MAX 10 10M04 4000 LE 189 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray