+ 85 C FPGA - Field Programmable Gate Array

Results: 3.237
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV1P5LQ100XC6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-LV1 1152 LE 0 bit 119 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2LQ144XC6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-UV2 2304 LE 0 bit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-UV2LQ100XC6/I5 Non-Stocked
Min.: 90
Mult.: 90
GW1N-UV2 2304 LE 0 bit 207 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV2LQ144XC6/I5 Non-Stocked
Min.: 1
Mult.: 1
GW1N-LV2 2304 LE 0 bit 207 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LQFP-144
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV2QN48C7/I6 Non-Stocked
Min.: 490
Mult.: 490
GW1N-LV2 2304 LE 0 bit 207 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT QFN-48
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV9MG100C6/I5 Non-Stocked
Min.: 490
Mult.: 490
GW1N-LV9 8640 LE 0 bit 273 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT BGA-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV9MG100TC7/I6 Non-Stocked
Min.: 490
Mult.: 490
GW1N-LV9 8640 LE 0 bit 273 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT BGA-100
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV9PG256C7/I6 Non-Stocked
Min.: 90
Mult.: 90
GW1N-LV9 8640 LE 0 bit 273 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT BGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX100-11FF1152C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX100 94896 LE 42176 ALM 6.61 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 20 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10FFG668C - Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-11FFG668C - Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-11SFG363C - Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FFG672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-11FFG672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FF1152C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FFG672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FF1152C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FFG672C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-12FFG1152C Connect to S1 BOM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 576 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-11FFG668C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VLX15 13824 LE 6144 ALM 864 kbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10SFG363C Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-11SFG363C Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-12SFG363C Pb-free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX40-10FF1148C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 640 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668