+ 125 C FPGA - Field Programmable Gate Array

Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196Q Non-Stocked Lead-Time 52 Weeks
265,58 kr.
216,94 kr.
215,74 kr.
212,83 kr.
Min.: 1
Mult.: 1
XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA225Q Non-Stocked Lead-Time 52 Weeks
473,26 kr.
390,90 kr.
370,31 kr.
368,00 kr.
Min.: 1
Mult.: 1
XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324Q Non-Stocked Lead-Time 52 Weeks
763,90 kr.
614,55 kr.
590,01 kr.
582,70 kr.
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
833,36 kr.
696,91 kr.
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196Q Non-Stocked Lead-Time 52 Weeks
694,53 kr.
580,84 kr.
558,75 kr.
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
938,62 kr.
931,75 kr.
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA676Q Non-Stocked Lead-Time 52 Weeks
1.037,39 kr.
1.024,03 kr.
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 400 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-676
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
1.901,40 kr.
Min.: 160
Mult.: 160
M1A3P1000 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
13.658,81 kr.
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
12.417,02 kr.
Min.: 60
Mult.: 60
M1A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
1.901,40 kr.
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
This product may require additional documentation to export from the United States.
Non-Stocked
1.728,26 kr.
Min.: 160
Mult.: 160
A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
12.417,02 kr.
Min.: 60
Mult.: 60
A3PE3000L 0 bit 341 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 7KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 28 Weeks
2.418,46 kr.
Min.: 60
Mult.: 60
A3PE600L 0 bit 270 I/O 1.14 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-484 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.799,74 kr.
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.818,02 kr.
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
2.846,74 kr.
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.791,76 kr.
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.542,67 kr.
Min.: 27
Mult.: 27
A40MX02 295 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.563,78 kr.
Min.: 19
Mult.: 19
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
2.623,98 kr.
Min.: 66
Mult.: 66
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
2.533,27 kr.
Min.: 90
Mult.: 90
A40MX02 295 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT VQFP-80 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
3.171,99 kr.
Min.: 27
Mult.: 27
A40MX04 547 LE 0 bit 34 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
3.772,15 kr.
Min.: 19
Mult.: 19
A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
3.567,75 kr.
Min.: 66
Mult.: 66
A40MX04 547 LE 0 bit 69 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-100 Tray