AMD FPGA - Field Programmable Gate Array

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-10FF668C Non-Stocked Lead-Time 40 Weeks
7.479,17 kr.
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-11FF668C Non-Stocked Lead-Time 40 Weeks
9.346,48 kr.
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-11FF668I Non-Stocked Lead-Time 40 Weeks
13.019,19 kr.
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-1FF665I Non-Stocked Lead-Time 40 Weeks
8.684,56 kr.
Min.: 1
Mult.: 1
XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FF665I Non-Stocked Lead-Time 40 Weeks
10.798,50 kr.
Min.: 1
Mult.: 1
XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FF665I Non-Stocked Lead-Time 40 Weeks
17.492,21 kr.
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FF665I Non-Stocked Lead-Time 40 Weeks
21.437,43 kr.
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FF676C Non-Stocked Lead-Time 40 Weeks
17.665,80 kr.
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FF676I Non-Stocked Lead-Time 40 Weeks
24.589,73 kr.
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-2FF676C Non-Stocked Lead-Time 40 Weeks
21.951,65 kr.
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-2FF676I Non-Stocked Lead-Time 40 Weeks
30.922,89 kr.
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX20T-1FF323C Non-Stocked Lead-Time 40 Weeks
3.130,66 kr.
2.877,70 kr.
Min.: 1
Mult.: 1
XC5VLX20T 19968 LE 3120 ALM 936 kbit 172 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 4 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX20T-1FF323I Non-Stocked Lead-Time 40 Weeks
4.199,01 kr.
4.020,87 kr.
Min.: 1
Mult.: 1
XC5VLX20T 19968 LE 3120 ALM 936 kbit 172 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 4 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG324C Non-Stocked Lead-Time 40 Weeks
3.678,23 kr.
3.212,13 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG324I Non-Stocked Lead-Time 40 Weeks
4.633,70 kr.
4.474,06 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG676C Non-Stocked Lead-Time 40 Weeks
3.813,70 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG676I Non-Stocked Lead-Time 40 Weeks
5.335,24 kr.
5.106,82 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-2FFG676C Non-Stocked Lead-Time 40 Weeks
4.762,17 kr.
4.560,07 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-2FFG676I Non-Stocked Lead-Time 40 Weeks
6.669,02 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FFG324C Non-Stocked Lead-Time 40 Weeks
5.799,55 kr.
5.538,23 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FFG676C Non-Stocked Lead-Time 40 Weeks
6.669,02 kr.
Min.: 1
Mult.: 1
XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF323C Non-Stocked Lead-Time 40 Weeks
3.981,63 kr.
3.812,66 kr.
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 172 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF323I Non-Stocked Lead-Time 40 Weeks
5.572,32 kr.
5.321,14 kr.
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 172 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-1FF665C Non-Stocked Lead-Time 40 Weeks
4.426,24 kr.
4.375,36 kr.
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FF323I Non-Stocked Lead-Time 40 Weeks
6.965,40 kr.
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 172 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-323