Arm Cortex A78AE, Arm Cortex R52 Core FPGA SoC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Core Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC2VE3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LLISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-1LSISSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V - 40 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-1LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC2VM3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LLESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VM3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 1.2 V, 3.3 V 0 C + 110 C
AMD / Xilinx SoC FPGA XC2VE3558-2LSESSVA1440 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT Arm Cortex A78AE, Arm Cortex R52 500 MHz 64 kB, 32 kB 64 kB, 32 kB 492188 LE 28125 ALM 506 I/O 1.2 V, 3.3 V 0 C + 110 C