BH7673G-TR

ROHM Semiconductor
755-BH7673G-TR
BH7673G-TR

Mfr.:

Description:
Video ICs VIDEO ISOLATION AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Video ICs
RoHS:  
Video Isolation Amplifier
1 Channel
4.5 V to 5.5 V
4.8 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-5
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 540 mW
Product: Video ICs
Product Type: Video ICs
Series: BH7673G
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: BH7673G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Video Drivers & Amp ICs

ROHM Semiconductor Video Drivers and Amp ICs are offered in a wide lineup of compact devices, from single- to multi-input as well as video switches and isolation amps. These devices support a broad range of input signals and are offered in various packages, allowing for design flexibility. ROHM Semiconductor Video Drivers and AMP ICs are ideal for many applications, including automotive systems and A/V equipment.

In Stock: 2.848

Stock:
2.848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,61 kr. 7,61 kr.
5,51 kr. 55,10 kr.
4,98 kr. 124,50 kr.
4,39 kr. 439,00 kr.
4,12 kr. 1.030,00 kr.
3,95 kr. 1.975,00 kr.
3,87 kr. 3.870,00 kr.
Full Reel (Order in multiples of 3000)
3,64 kr. 10.920,00 kr.
3,37 kr. 20.220,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩