EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C08-F Reel
STMicroelectronics EEPROM Serial Eeprom 16Kbit 1.7V to 5.5V 400 kH Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C16-F Reel
STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel
STMicroelectronics EEPROM 4Kbit Serial EE Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34F04 Reel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel

STMicroelectronics EEPROM Microwire Serial Access EEProm Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel

STMicroelectronics EEPROM 1.8 V to 5.5 V MSA Access EEProm Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-R Reel

STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 2.500
: 2.500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel
STMicroelectronics EEPROM 8 Kbit SPI BUS EE 10MHz CR 5ms Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel