8 bit DRAM

Results: 341
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B Reel
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C IS43TR85120B
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C IS43TR85120B Reel
ISSI DRAM 4G, 1.35V, DDR3L, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120BL Reel
ISSI DRAM Automotive,1G,1.8V DDR2,128Mx8,400Mhz Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B Reel
ISSI DRAM Automotive,1G,1.8V DDR2,128Mx8,400Mhz Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V - 40 C + 105 C IS46DR81280B Reel
ISSI DRAM 1G (128Mx8) 333MHz DDR2 1.8v Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B Tray
ISSI DRAM 1G (128Mx8) 333MHz DDR2 1.8v Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR81280B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1600MT/s at 11-11-11, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 8 bit 800 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.5V DDR3 A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.5V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.425 V 1.575 V - 40 C + 95 C IS46TR81024B Reel
ISSI DRAM 8G 1Gx8 1866MT/s 1.35V DDR3L A-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C IS46TR81024BL Reel
ISSI DRAM Automotive (Tc: -40 to +95C),1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx10.5mm), RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Reel

ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Reel

ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 2.7 V 3.6 V - 40 C + 85 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C),1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR81280B Reel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx10.5mm), RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR81280B Reel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Tray
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray