XOR Logic Gates

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates L-MOS VHS series SGL 8mA 4.8ns 5.5V Non-Stocked
Min.: 1
Mult.: 1
: 10.000

XOR 1 Gate SH 2 Input SOT-953-5 1 Output 4.8 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LV86AS14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT EXC 2.0V to 5.5V Or Gate Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR A-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 1
Mult.: 1
: 100

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 2.500
Mult.: 100
: 100

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Quad 2-input XOR E-Grade SnPb TSSOP14 Tape and Reel Non-Stocked
Min.: 250
Mult.: 250
: 250

XOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel