NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive 2.728In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 8.710In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 11.936In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR SNGL 12.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NOR GATE 5.809In Stock
Min.: 1
Mult.: 1
Max.: 550
: 2.500

NOR 4 Gate HC 2 Input SOIC-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NOR GATE 4.863In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input NOR Gate 11.141In Stock
Min.: 1
Mult.: 1
Max.: 560
: 2.500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 15.239In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NOR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BMT A 595-CD A 595-CD4001BMT 2.432In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001BM A 595-C A 595-CD4001BM 18.102In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD4025BM A 595-CD4 A 595-CD4025BM 18.259In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS27AD A 595- A 595-SN74ALS27AD 1.482In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G02DCUT A 595-SN74LVC2G02DCUT 9.926In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02DP/SOT505/TSSOP8 18.179In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 9.527In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2.500

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NOR 8.613In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SNGL 12.794In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 3.272In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 4-Input NO R Gate A 595-CD4002 A 595-CD4002BM 2.705In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BPW A 595-CD40 A 595-CD4002BPW 223In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input NOR Gat es A 595-CD74ACT02E A 595-CD74ACT02E 1.040In Stock
Min.: 1
Mult.: 1

NOR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 11.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74AC02E A 595-CD74 A 595-CD74AC02E 108In Stock
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.2 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS Quad 2-Input A 59 5-CD74HCT02E A 595- A 595-CD74HCT02E 1.370In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M 7.039In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS Triple 3-Input A 595-CD74HCT27E A 595 A 595-CD74HCT27E 1.077In Stock
Min.: 1
Mult.: 1

NOR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C Through Hole Tube