OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 2-3.6V Quad 2-Input AND 2.682In Stock
2.500Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 740
: 2.500

OR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 1.905In Stock
2.500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 1.300In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 1.621In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate 10.041In Stock
9.000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single OR 2-Input 617In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single OR 2-Input 5.859In Stock
9.000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate TTL Level 5.403In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V 2-1 Quad OR 4.236In Stock
Min.: 1
Mult.: 1
Max.: 620
: 2.500

OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V 2-1 Quad OR 354In Stock
Min.: 1
Mult.: 1

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube

onsemi Logic Gates LOG CMOS GATE OR QUAD 516In Stock
67.500On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input OR w/LSTTL 2.682In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input OR w/LSTTL 3.919In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input OR 31.480In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SGL 2-Input OR Gate 2.476In Stock
Min.: 1
Mult.: 1
: 8.000

OR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input OR 4.884In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-INPUT OR GATE 10.769In Stock
Min.: 1
Mult.: 1
Max.: 1.740
: 3.000

OR 1 Gate LVC 3 Input SC-74-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input OR 6.388In Stock
Min.: 1
Mult.: 1
Max.: 770
: 3.000

OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G32FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 Input POS 5.969In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G32Z-7
Diodes Incorporated Logic Gates Single 2 In POS OR 1.65V to 5.5V 24mA 70In Stock
4.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos ALT 595-74ACT11032N ALT ALT 595-74ACT11032N 258In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input PDIP-16 4 Output 24 mA - 24 mA 6.2 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Hex 2 Input 34In Stock
Min.: 1
Mult.: 1

OR 6 Gate ALS 12 Input SOIC-20 6 Output 24 mA - 15 mA 9 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
onsemi Logic Gates 2-Input OR Gate 10In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32PW/SOT402/TSSOP14 12In Stock
5.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW-Q100/SOT402/TSSOP14 6In Stock
5.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel