OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC32BZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate 74HC 8 Input DHXQFN-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32D/SOT108/SO14 13.478In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D-Q100/SOT108/SO14 2.002In Stock
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate HCT 2 Input DHXQFN-14 4 Output 0 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D-Q100/SOT108/SO14 28In Stock
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT4075D/SOT108/SO14 479In Stock
Min.: 1
Mult.: 1
: 2.500

OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV32APW/SOT402/TSSOP14 2.493In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV7032APW/SOT402/TSSOP14 2.597In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV-Q100/SOT753/SO5 5.641In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV-Q100/SOT457/SC-74 1.485In Stock
3.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC-Q100/SOT765/VSSOP8 11.785In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP-Q100/SOT505/TSSOP8 922In Stock
3.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABQ/SOT762/DHVQFN14 11.522In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABZ/SOT8014/DHXQFN14 216In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate 74LVC 8 Input DHXQFN-14 1 Output 10 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW-Q100/SOT402/TSSOP14 1.943In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32APW/SOT402/TSSOP14 1.458In Stock
5.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32BQ/SOT762/DHVQFN14 1.300In Stock
6.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32D/SOT108/SO14 3.531In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32PW/SOT402/TSSOP14 2.200In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32D/SOT108/SO14 1.299In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G32DP/SOT505/TSSOP8 4.593In Stock
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32BQ/SOT762/DHVQFN14 3.186In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G32GV/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G32DP/SOT505/TSSOP8 944In Stock
9.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHCT 8 Input TSSOP-8 4 Output 8 mA - 8 mA 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32D/SOT108/SO14 2.780In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel