OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 74In Stock
Min.: 1
Mult.: 1

OR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Sngl2Inpt+ORGt 385In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os OR Gate A 595-SN A 595-SN74AUP1G32DBVT 6.090In Stock
15.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUP 2 Input SOT-23-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input P os-OR Gate A 595-SN A 595-SN74AUP1G32DCKT 5.438In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-OR Gate 457In Stock
6.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LoPwrSngl2Inpt+ORGt 736In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Power Single 2 I nput Pos-OR Gate 3.355In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-OR Gate 2.238In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 3.410In Stock
6.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 603In Stock
Min.: 1
Mult.: 1

OR 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 3.8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC32PW A 595-SN7 A 595-SN74HC32PW 8.537In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 4.342In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 2.376In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74LV32APWR 2.005In Stock
Min.: 1
Mult.: 1
: 2.000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G32DBVT A 595-SN74LVC1G32DBVT 57.334In Stock
81.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive -OR Gate 927In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 2 Input X2SON-4 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate 5.003In Stock
Min.: 1
Mult.: 1
: 4.000

OR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-OR G ate 5.893In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- OR Gate A 595-LVC1G3 A 595-LVC1G332DCKRG4 6.166In Stock
12.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-OR Gat e 70In Stock
5.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+ORGt 2.485In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G32DCUT A 595-SN74LVC2G32DCUT 3.701In Stock
21.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCUR 83In Stock
1.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC32ADT A 595-S A 595-SN74LVC32ADT 4In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1

OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32AD 307In Stock
Min.: 1
Mult.: 1
: 250

OR 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel