OR Logic Gates

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G32GM-Q100/SOT886/XSON6 4.696In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GM/SOT886/XSON6 9.395In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GM-Q100/SOT886/XSON6 6.630In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GM/SOT886/XSON6 2.170In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GM/SOT886/XSON6 8.473In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 17.832In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32GT/SOT833/XSON8 4.873In Stock
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input OR 3.316In Stock
Min.: 1
Mult.: 1
Max.: 385

OR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input Or w/TTL 56In Stock
Min.: 1
Mult.: 1

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates QUAD OR GATE 301In Stock
1.210Expected 17/08/2026
Min.: 1
Mult.: 1

OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 5.5-V h 1.780In Stock
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 5 uA - 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 3.851In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 7.087In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

OR 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6.342In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.723In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2.500

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.193In Stock
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 7.553In Stock
7.500Expected 19/08/2026
Min.: 1
Mult.: 1
Max.: 560
: 2.500

OR 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 4.992In Stock
Min.: 1
Mult.: 1
Max.: 620
: 2.500

OR 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 12 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 2.393In Stock
Min.: 1
Mult.: 1
Max.: 570
: 2.500

OR 4 Gate HCT 2 Input SOIC-Narrow-14 1 Output 4.8 mA - 4.8 mA 20 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 20.280In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 370In Stock
9.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 10.602In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC-70-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 7.163In Stock
Min.: 1
Mult.: 1
Max.: 920
: 3.000

OR 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 935In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 8.576In Stock
12.000Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 1.890
: 3.000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel