AND Logic Gates

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG CMOS GAT AND 1G 10.513In Stock
Cut Tape
0,709 kr.
0,38 kr.
0,328 kr.
0,276 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate HC 2 Input SC-70-5 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT AND GATE 7.365In Stock
Cut Tape
2,89 kr.
2,01 kr.
1,79 kr.
1,54 kr.
Reel
1,22 kr.
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
AND 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 8.765In Stock
Cut Tape
0,642 kr.
0,336 kr.
0,298 kr.
0,246 kr.
Reel
0,179 kr.
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate NL17SG 2 Input SC-88A-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input AND Gate 13.695In Stock
Cut Tape
2,57 kr.
1,81 kr.
1,61 kr.
1,39 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input AND Gate 26.794In Stock
Cut Tape
3,40 kr.
2,34 kr.
2,09 kr.
1,81 kr.
Reel
1,31 kr.
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 2Input
21.496In Stock
30.000Expected 04/06/2027
Cut Tape
1,60 kr.
1,13 kr.
1,00 kr.
0,85 kr.
Reel
0,642 kr.
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000
AND 1 Gate NC7SV 2 Input SIP-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input AND Gate
67.216In Stock
192.000Expected 09/07/2027
Cut Tape
0,642 kr.
0,343 kr.
0,298 kr.
0,254 kr.
Reel
0,187 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate
60.309In Stock
Cut Tape
0,709 kr.
0,388 kr.
0,343 kr.
0,283 kr.
Reel
0,209 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DCKT
5.351In Stock
Cut Tape
7,61 kr.
5,52 kr.
4,99 kr.
4,42 kr.
Reel
3,89 kr.
Min.: 1
Mult.: 1
: 250
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 15.173In Stock
Cut Tape
2,44 kr.
1,72 kr.
1,54 kr.
1,32 kr.
Reel
1,12 kr.
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000
AND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos- AN D Gate 9.677In Stock
Cut Tape
2,63 kr.
1,86 kr.
1,66 kr.
1,43 kr.
Reel
1,18 kr.
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 14.110In Stock
7,12 kr.
5,13 kr.
4,63 kr.
4,09 kr.
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate A 595-CD4082 A 595-CD4082BPW 5.058In Stock
Cut Tape
4,36 kr.
3,07 kr.
2,76 kr.
2,41 kr.
Reel
1,99 kr.
Min.: 1
Mult.: 1
: 2.000
AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1 30.814In Stock
Cut Tape
3,53 kr.
2,48 kr.
2,22 kr.
1,94 kr.
Reel
1,63 kr.
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Inp Po s-AND Gate 41.238In Stock
39.000Expected 25/02/2027
Cut Tape
2,25 kr.
1,57 kr.
1,40 kr.
1,21 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate AUP 2 Input X2SON-4 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-AND Gate 21.875In Stock
Cut Tape
3,27 kr.
2,28 kr.
2,04 kr.
1,77 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
: 5.000
AND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Inp Po s-AND Gate 5.106In Stock
6.000Expected 24/05/2027
Cut Tape
6,61 kr.
4,75 kr.
4,28 kr.
3,77 kr.
Reel
2,83 kr.
Min.: 1
Mult.: 1
: 3.000
AND 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08N A 595-SN A 595-SN74HCT08N 9.118In Stock
5,07 kr.
3,60 kr.
3,24 kr.
2,84 kr.
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 6.140In Stock
Cut Tape
4,42 kr.
3,15 kr.
2,83 kr.
2,48 kr.
Reel
2,01 kr.
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74LV08APW A 595-S A 595-SN74LV08APW 6.898In Stock
14.000Expected 15/01/2027
Cut Tape
3,08 kr.
2,18 kr.
1,95 kr.
1,69 kr.
Reel
1,40 kr.
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08ADT A 595-S A 595-SN74LVC08ADT 5.510In Stock
6,48 kr.
4,65 kr.
4,16 kr.
3,80 kr.
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC08AD A 595-SN A 595-SN74LVC08AD 27.528In Stock
Cut Tape
2,89 kr.
2,01 kr.
1,81 kr.
1,57 kr.
Reel
1,26 kr.
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74LVC08APWT A 595- A 595-SN74LVC08APWT 12.891In Stock
7,12 kr.
5,15 kr.
4,65 kr.
4,09 kr.
Min.: 1
Mult.: 1
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate
4.180In Stock
Cut Tape
15,22 kr.
11,26 kr.
10,29 kr.
9,25 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate
3.717In Stock
6.000Expected 08/03/2027
Cut Tape
14,77 kr.
11,12 kr.
10,15 kr.
9,03 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel