5 Mb/s UART Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Type Packaging
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3.215In Stock
54,68 kr.
44,16 kr.
42,00 kr.
39,91 kr.
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 UART Tray
Texas Instruments UART Interface IC Dual UART with 64-by te FIFO and up to 5 A 926-NS16C2752TVSXNPB 235In Stock
98,17 kr.
76,84 kr.
71,54 kr.
65,72 kr.
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 8.982In Stock
12.000Expected 24/11/2026
Cut Tape
32,75 kr.
24,84 kr.
22,83 kr.
20,66 kr.
Reel
17,98 kr.
Min.: 1
Mult.: 1
: 1.500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7.459In Stock
51,92 kr.
40,06 kr.
37,00 kr.
34,02 kr.
Min.: 1
Mult.: 1
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Tray
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 19.427In Stock
4.500Expected 01/02/2027
Cut Tape
50,06 kr.
39,99 kr.
35,73 kr.
33,79 kr.
Reel
29,77 kr.
Min.: 1
Mult.: 1
: 1.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5.819In Stock
Cut Tape
48,19 kr.
38,20 kr.
35,58 kr.
32,82 kr.
Reel
28,65 kr.
Min.: 1
Mult.: 1
: 2.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 16.055In Stock
9.000Expected 14/12/2026
Cut Tape
66,84 kr.
52,00 kr.
48,34 kr.
44,24 kr.
Reel
37,82 kr.
Min.: 1
Mult.: 1
: 1.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 11.669In Stock
Cut Tape
66,24 kr.
51,70 kr.
48,04 kr.
44,09 kr.
Reel
38,72 kr.
Min.: 1
Mult.: 1
: 2.500
2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 1.491In Stock
6.000Expected 26/11/2026
Cut Tape
66,24 kr.
51,70 kr.
48,04 kr.
44,09 kr.
Reel
38,79 kr.
Min.: 1
Mult.: 1
: 2.000
2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 UART Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69.808On Order
Cut Tape
33,72 kr.
25,74 kr.
23,72 kr.
21,48 kr.
Reel
19,25 kr.
Min.: 1
Mult.: 1
: 2.500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 UART Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART with 16-by te FIFO and up to 5 A 926-NS16C2552TVSXNPB Non-Stocked Lead-Time 26 Weeks
71,54 kr.
Min.: 250
Mult.: 250
2 Channel 5 Mb/s 16 B 5.5 V 2.97 V 3 mA - 40 C + 85 C SMD/SMT TQFP-48 UART Tray
Texas Instruments UART Interface IC Dual UART w/ 64-byte FIFO A 926-NS16C275 A 926-NS16C2752TVSNOPB Non-Stocked Lead-Time 26 Weeks
Reel
54,61 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
2 Channel 5 Mb/s 5.5 V 2.97 V - 40 C + 85 C SMD/SMT TQFP-48 UART Reel