MouseReel RS-232 Interface IC

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 31.379In Stock
Cut Tape
9,92 kr.
7,31 kr.
6,61 kr.
5,87 kr.
Reel
4,92 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR
1.640In Stock
Cut Tape
18,35 kr.
13,73 kr.
12,53 kr.
11,26 kr.
10,67 kr.
Reel
8,95 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS-
7.339In Stock
Cut Tape
74,97 kr.
58,86 kr.
54,83 kr.
50,43 kr.
Reel
45,13 kr.
Min.: 1
Mult.: 1
: 2.000
SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
3.388In Stock
Cut Tape
70,72 kr.
56,02 kr.
52,37 kr.
48,27 kr.
Reel
43,79 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIPW 13.535In Stock
6.000On Order
Cut Tape
15,74 kr.
11,71 kr.
10,67 kr.
9,55 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 23.024In Stock
32.500Expected 23/11/2026
Cut Tape
12,61 kr.
9,03 kr.
8,21 kr.
7,25 kr.
Reel
6,02 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 16.995In Stock
Cut Tape
16,34 kr.
12,16 kr.
11,04 kr.
9,85 kr.
Reel
8,65 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX TRANSC 16LD 5X5 7.264In Stock
Cut Tape
30,96 kr.
23,95 kr.
21,11 kr.
19,02 kr.
Reel
16,41 kr.
Min.: 1
Mult.: 1
: 6.000
QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
380In Stock
Cut Tape
43,04 kr.
32,97 kr.
30,51 kr.
27,75 kr.
Min.: 1
Mult.: 1
SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
913In Stock
Cut Tape
42,97 kr.
32,90 kr.
30,44 kr.
27,68 kr.
Reel
25,51 kr.
Min.: 1
Mult.: 1
: 500
SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
1.052In Stock
Cut Tape
49,31 kr.
37,82 kr.
34,99 kr.
31,85 kr.
Reel
29,02 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
8.618In Stock
Cut Tape
29,69 kr.
22,38 kr.
20,59 kr.
18,58 kr.
17,98 kr.
Reel
15,22 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
1.884In Stock
Cut Tape
41,48 kr.
31,85 kr.
29,39 kr.
27,01 kr.
Reel
24,02 kr.
Min.: 1
Mult.: 1
: 1.000
TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
505In Stock
Cut Tape
52,52 kr.
40,58 kr.
37,52 kr.
34,17 kr.
34,09 kr.
Reel
28,87 kr.
Min.: 1
Mult.: 1
: 500
SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V TO 3.6V S/P TRANS I.C.
361In Stock
Cut Tape
24,10 kr.
23,57 kr.
23,50 kr.
23,50 kr.
Min.: 1
Mult.: 1
TSSOP-24 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.375In Stock
Cut Tape
25,59 kr.
24,99 kr.
24,92 kr.
24,92 kr.
Min.: 1
Mult.: 1
SSOP-16 LTC2804 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
1.251In Stock
Cut Tape
40,13 kr.
39,24 kr.
39,09 kr.
39,09 kr.
Min.: 1
Mult.: 1
SOIC-16 LT1781 5.5 V 4.5 V SMD/SMT 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
720In Stock
Cut Tape
102,58 kr.
100,34 kr.
99,96 kr.
99,96 kr.
Min.: 1
Mult.: 1
SOIC-28 LTC1334 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
4.430In Stock
Cut Tape
108,84 kr.
86,31 kr.
80,72 kr.
76,39 kr.
Reel
68,33 kr.
Min.: 1
Mult.: 1
: 1.800
SSOP-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
7.651In Stock
Cut Tape
53,64 kr.
41,40 kr.
38,27 kr.
34,91 kr.
33,35 kr.
Reel
28,80 kr.
Min.: 1
Mult.: 1
: 2.500
DFN-16 LTC2803 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T
1.682In Stock
Cut Tape
127,42 kr.
101,23 kr.
94,67 kr.
88,03 kr.
Min.: 1
Mult.: 1
TSSOP-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
1.940In Stock
Cut Tape
153,08 kr.
122,34 kr.
114,73 kr.
106,23 kr.
Min.: 1
Mult.: 1
QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
425In Stock
Cut Tape
36,33 kr.
35,51 kr.
35,44 kr.
35,44 kr.
Min.: 1
Mult.: 1
SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
1.078In Stock
Cut Tape
60,43 kr.
59,08 kr.
58,86 kr.
58,86 kr.
Min.: 1
Mult.: 1
SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C RS-232 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown
2.722In Stock
Cut Tape
58,34 kr.
45,28 kr.
42,00 kr.
38,34 kr.
Reel
34,84 kr.
Min.: 1
Mult.: 1
: 2.000
SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel