MouseReel RS-232 Interface IC

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6.662In Stock
6.000Expected 09/03/2027
Cut Tape
6,93 kr.
4,98 kr.
4,50 kr.
3,96 kr.
Reel
3,34 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 3.452In Stock
5.000Expected 03/11/2026
Cut Tape
8,06 kr.
5,86 kr.
5,30 kr.
4,69 kr.
Reel
4,69 kr.
Min.: 1
Mult.: 1
Max.: 200
: 2.500
TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 3.043In Stock
5.000Expected 05/04/2027
Cut Tape
7,76 kr.
5,56 kr.
5,01 kr.
4,42 kr.
Reel
3,60 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 6.399In Stock
Cut Tape
12,46 kr.
9,18 kr.
8,36 kr.
7,45 kr.
Reel
6,20 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2.113In Stock
Cut Tape
11,71 kr.
8,58 kr.
7,83 kr.
6,99 kr.
Reel
5,95 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5.511In Stock
17.500On Order
Cut Tape
7,98 kr.
5,71 kr.
5,15 kr.
4,54 kr.
4,25 kr.
Reel
4,25 kr.
Min.: 1
Mult.: 1
Max.: 300
: 2.500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.322In Stock
Cut Tape
8,50 kr.
6,15 kr.
5,57 kr.
4,93 kr.
Reel
4,08 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad CMOS Receiver A 926-DS14C89AM/NOPB A 926-DS14C89AM/NOPB 1.880In Stock
Cut Tape
21,34 kr.
16,11 kr.
14,77 kr.
13,28 kr.
Reel
11,19 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V SMD/SMT 900 uA 0 C + 70 C ESD Protection RS-232 Receivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 4.507In Stock
Cut Tape
8,43 kr.
6,12 kr.
5,54 kr.
4,90 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 4.375In Stock
Cut Tape
8,43 kr.
6,12 kr.
5,54 kr.
4,90 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2.003In Stock
Cut Tape
18,13 kr.
13,20 kr.
12,09 kr.
10,74 kr.
Reel
9,40 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1.922In Stock
5.000Expected 26/04/2027
Cut Tape
10,74 kr.
7,68 kr.
6,93 kr.
6,09 kr.
Reel
5,07 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6.723In Stock
Cut Tape
9,10 kr.
6,32 kr.
5,71 kr.
5,06 kr.
Reel
3,98 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 5.499In Stock
Cut Tape
7,98 kr.
5,75 kr.
5,20 kr.
4,58 kr.
Reel
3,90 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 2.106In Stock
Cut Tape
11,64 kr.
8,50 kr.
7,76 kr.
6,93 kr.
Reel
5,58 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2.294In Stock
5.000Expected 22/07/2027
Cut Tape
12,61 kr.
9,03 kr.
8,21 kr.
7,25 kr.
Reel
6,18 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.768In Stock
Cut Tape
12,23 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Reel
5,91 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 7.951In Stock
Cut Tape
12,23 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Reel
6,30 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 3.543In Stock
2.500Expected 28/04/2027
Cut Tape
14,32 kr.
10,29 kr.
9,40 kr.
8,36 kr.
Reel
7,31 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 1.764In Stock
Cut Tape
13,06 kr.
9,62 kr.
8,80 kr.
7,83 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 8.011In Stock
Cut Tape
20,14 kr.
14,99 kr.
13,73 kr.
12,31 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 6.000
QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 2.816In Stock
Cut Tape
20,89 kr.
15,37 kr.
13,95 kr.
12,53 kr.
Reel
10,74 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3.301In Stock
Cut Tape
31,56 kr.
24,10 kr.
22,23 kr.
20,07 kr.
19,77 kr.
Reel
16,79 kr.
Min.: 1
Mult.: 1
: 3.000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3.073In Stock
Cut Tape
31,56 kr.
24,10 kr.
22,23 kr.
20,29 kr.
Reel
17,16 kr.
Min.: 1
Mult.: 1
: 1.000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
468In Stock
Cut Tape
45,13 kr.
34,61 kr.
32,00 kr.
29,24 kr.
25,14 kr.
Min.: 1
Mult.: 1
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 RS-232 Transceivers Reel, Cut Tape, MouseReel