Transceiver RS-232 Interface IC

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
18In Stock
115,11 kr.
91,24 kr.
86,91 kr.
83,18 kr.
Min.: 1
Mult.: 1
SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
17In Stock
74,30 kr.
72,66 kr.
72,36 kr.
Min.: 1
Mult.: 1
SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
138In Stock
95,56 kr.
74,90 kr.
69,23 kr.
Min.: 1
Mult.: 1
Max.: 110
SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
517In Stock
65,95 kr.
51,47 kr.
45,88 kr.
43,94 kr.
42,60 kr.
Min.: 1
Mult.: 1
Max.: 413
SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
229In Stock
83,40 kr.
65,28 kr.
60,80 kr.
55,73 kr.
Min.: 1
Mult.: 1
Max.: 183
SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One
35In Stock
62,37 kr.
61,02 kr.
60,80 kr.
Min.: 1
Mult.: 1
PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
65In Stock
70,80 kr.
55,58 kr.
47,15 kr.
46,55 kr.
Min.: 1
Mult.: 1
PDIP-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
32In Stock
109,81 kr.
87,06 kr.
81,39 kr.
75,05 kr.
Min.: 1
Mult.: 1
SOIC-16 LT1281A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD
34In Stock
115,03 kr.
91,16 kr.
85,19 kr.
78,63 kr.
Min.: 1
Mult.: 1
SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 14 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca
52In Stock
38,72 kr.
37,90 kr.
37,82 kr.
Min.: 1
Mult.: 1
SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 8 mA 0 C + 70 C 5 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
55In Stock
81,54 kr.
64,08 kr.
57,89 kr.
54,31 kr.
Min.: 1
Mult.: 1
SO-18 LT1780 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
25In Stock
64,75 kr.
50,43 kr.
42,82 kr.
42,75 kr.
Min.: 1
Mult.: 1
PDIP-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
82In Stock
81,31 kr.
63,71 kr.
59,31 kr.
53,41 kr.
Min.: 1
Mult.: 1
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection
282In Stock
83,55 kr.
65,72 kr.
61,62 kr.
56,62 kr.
Min.: 1
Mult.: 1
Max.: 225
SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran
36In Stock
133,61 kr.
106,16 kr.
97,65 kr.
91,09 kr.
Min.: 1
Mult.: 1
SSOP-28 LTC1337 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran
8In Stock
276,99 kr.
226,41 kr.
213,73 kr.
181,05 kr.
176,58 kr.
Min.: 1
Mult.: 1
SSOP-44 LTC1343 Transceiver 8 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 80 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran
457In Stock
79,37 kr.
61,99 kr.
56,92 kr.
52,82 kr.
50,06 kr.
Min.: 1
Mult.: 1
Max.: 365
SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 220 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran w/ 2 Rcvs Active in
28In Stock
54,31 kr.
53,12 kr.
52,97 kr.
Min.: 1
Mult.: 1
PDIP-18 LTC1384 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
576In Stock
82,51 kr.
64,83 kr.
57,74 kr.
55,58 kr.
53,26 kr.
Min.: 1
Mult.: 1
Max.: 460
SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
164In Stock
95,79 kr.
76,17 kr.
64,68 kr.
64,08 kr.
Min.: 1
Mult.: 1
Max.: 131
SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
210In Stock
106,16 kr.
83,18 kr.
77,36 kr.
71,02 kr.
Min.: 1
Mult.: 1
Max.: 168
SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran
21In Stock
219,25 kr.
177,47 kr.
154,42 kr.
144,72 kr.
Min.: 1
Mult.: 1
SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
670In Stock
Cut Tape
37,60 kr.
28,65 kr.
26,41 kr.
24,02 kr.
Min.: 1
Mult.: 1
Max.: 616
DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex SMD/SMT 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.344In Stock
Cut Tape
45,06 kr.
34,54 kr.
31,85 kr.
29,02 kr.
28,27 kr.
28,27 kr.
Min.: 1
Mult.: 1
Max.: 1.099
DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.421In Stock
39,39 kr.
29,99 kr.
27,23 kr.
24,99 kr.
Min.: 1
Mult.: 1
Max.: 1.136
DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube