Transceiver SMD/SMT RS-232 Interface IC

Results: 1.125
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers
326In Stock
94,15 kr.
74,38 kr.
64,83 kr.
62,59 kr.
Min.: 1
Mult.: 1
SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset
62In Stock
105,19 kr.
83,18 kr.
73,26 kr.
66,62 kr.
Min.: 1
Mult.: 1
SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset
16In Stock
103,92 kr.
81,39 kr.
75,79 kr.
69,53 kr.
Min.: 1
Mult.: 1
SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications
227In Stock
Cut Tape
98,92 kr.
77,43 kr.
72,14 kr.
66,24 kr.
Min.: 1
Mult.: 1
TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, Dual RS-232 Transceiver with LCD Sup
72In Stock
94,89 kr.
74,60 kr.
68,33 kr.
61,40 kr.
Min.: 1
Mult.: 1
SSOP-28 MAX3325 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 2 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins
703In Stock
78,26 kr.
61,17 kr.
56,85 kr.
52,15 kr.
Min.: 1
Mult.: 1
TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins
813In Stock
112,87 kr.
89,45 kr.
83,63 kr.
77,14 kr.
Min.: 1
Mult.: 1
TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones
88In Stock
83,18 kr.
65,28 kr.
58,86 kr.
55,35 kr.
Min.: 1
Mult.: 1
TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones
198In Stock
Cut Tape
102,87 kr.
80,57 kr.
74,97 kr.
68,93 kr.
Min.: 1
Mult.: 1
TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re
700In Stock
Cut Tape
61,84 kr.
47,97 kr.
44,54 kr.
40,73 kr.
Min.: 1
Mult.: 1
SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I
90In Stock
71,91 kr.
56,17 kr.
52,22 kr.
46,33 kr.
Min.: 1
Mult.: 1
SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V SMD/SMT 33 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 3.409In Stock
6.000Expected 10/11/2026
Cut Tape
11,94 kr.
8,80 kr.
7,98 kr.
7,12 kr.
Reel
5,95 kr.
Min.: 1
Mult.: 1
: 3.000
QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.038In Stock
Cut Tape
7,06 kr.
5,09 kr.
4,60 kr.
4,06 kr.
Reel
3,10 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 647In Stock
11,86 kr.
8,80 kr.
7,91 kr.
7,06 kr.
Min.: 1
Mult.: 1
SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver 1.814In Stock
Cut Tape
4,88 kr.
3,45 kr.
3,10 kr.
2,72 kr.
Reel
2,16 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75232DWR A 595 A 595-GD75232DWR 145In Stock
12,01 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Min.: 1
Mult.: 1
SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IDW 179In Stock
10.000Expected 23/11/2026
Cut Tape
10,37 kr.
7,61 kr.
6,93 kr.
6,14 kr.
Reel
5,15 kr.
Min.: 1
Mult.: 1
: 2.000
SOIC-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IPW 219In Stock
2.000Expected 11/03/2027
Cut Tape
10,74 kr.
7,83 kr.
7,12 kr.
6,30 kr.
Reel
5,32 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EID 204In Stock
5.000Expected 21/12/2026
Cut Tape
9,47 kr.
6,86 kr.
6,21 kr.
5,48 kr.
Reel
4,58 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232IDW A 595-MAX232 A 595-MAX232IDW 221In Stock
10.000On Order
Cut Tape
8,80 kr.
6,38 kr.
5,78 kr.
5,12 kr.
Reel
4,24 kr.
Min.: 1
Mult.: 1
: 2.000
SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CDBR
291In Stock
Cut Tape
15,07 kr.
11,19 kr.
10,22 kr.
9,10 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 2.000
SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW 22In Stock
46.000On Order
Cut Tape
14,32 kr.
11,34 kr.
9,70 kr.
8,65 kr.
Reel
7,83 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR
23In Stock
2.000Expected 08/02/2027
Cut Tape
7,04 kr.
Reel
7,04 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECPW 104In Stock
18.000Expected 07/01/2027
Cut Tape
17,83 kr.
13,28 kr.
12,16 kr.
10,89 kr.
Reel
8,80 kr.
Min.: 1
Mult.: 1
: 2.000
TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIDB 169In Stock
6.000Expected 25/03/2027
Cut Tape
17,16 kr.
12,76 kr.
11,71 kr.
10,44 kr.
Reel
9,03 kr.
Min.: 1
Mult.: 1
: 2.000
SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel