Full Duplex Transceiver RS-232 Interface IC

Results: 1.210
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1.336In Stock
Cut Tape
25,74 kr.
19,40 kr.
17,83 kr.
16,11 kr.
15,52 kr.
Reel
13,13 kr.
Min.: 1
Mult.: 1
: 1.000
TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.
210In Stock
51,03 kr.
39,31 kr.
36,40 kr.
33,20 kr.
Min.: 1
Mult.: 1
LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tray
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
254In Stock
45,66 kr.
34,99 kr.
32,30 kr.
28,94 kr.
Min.: 1
Mult.: 1
LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV RS-232 Transceivers Tray
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
2.245In Stock
2.000On Order
Cut Tape
43,04 kr.
32,97 kr.
30,51 kr.
27,75 kr.
Reel
25,29 kr.
Min.: 1
Mult.: 1
: 1.000
TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.
283In Stock
Cut Tape
54,83 kr.
42,45 kr.
39,39 kr.
35,96 kr.
Min.: 1
Mult.: 1
LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C.
217In Stock
51,92 kr.
40,21 kr.
35,51 kr.
33,94 kr.
Min.: 1
Mult.: 1
TSSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C.
393In Stock
47,15 kr.
36,33 kr.
33,64 kr.
30,66 kr.
Min.: 1
Mult.: 1
LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tray
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C.
437In Stock
Cut Tape
45,06 kr.
34,54 kr.
31,85 kr.
29,17 kr.
24,99 kr.
Min.: 1
Mult.: 1
TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 8CH RS232/423 TRANSMITTER
64In Stock
111,60 kr.
88,40 kr.
82,66 kr.
76,24 kr.
Min.: 1
Mult.: 1
PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver Full Duplex 15 V 9 V SMD/SMT 36 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
57In Stock
84,07 kr.
66,02 kr.
61,25 kr.
56,32 kr.
Min.: 1
Mult.: 1
SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC
474In Stock
84,52 kr.
66,24 kr.
61,62 kr.
56,62 kr.
Min.: 1
Mult.: 1
SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
69In Stock
52,74 kr.
40,66 kr.
34,54 kr.
34,24 kr.
Min.: 1
Mult.: 1
PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
79In Stock
74,00 kr.
57,96 kr.
54,01 kr.
49,24 kr.
Min.: 1
Mult.: 1
SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD
43In Stock
92,73 kr.
73,03 kr.
67,59 kr.
61,69 kr.
Min.: 1
Mult.: 1
SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V SMD/SMT 4 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv
93In Stock
74,15 kr.
58,04 kr.
54,01 kr.
49,61 kr.
Min.: 1
Mult.: 1
PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
43In Stock
62,37 kr.
61,02 kr.
60,80 kr.
Min.: 1
Mult.: 1
PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
59In Stock
112,12 kr.
88,85 kr.
83,10 kr.
76,69 kr.
Min.: 1
Mult.: 1
SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
1.099In Stock
98,40 kr.
77,66 kr.
71,32 kr.
65,95 kr.
Min.: 1
Mult.: 1
SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
48In Stock
111,60 kr.
88,70 kr.
79,75 kr.
75,35 kr.
Min.: 1
Mult.: 1
SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
18In Stock
115,11 kr.
91,24 kr.
86,91 kr.
83,18 kr.
Min.: 1
Mult.: 1
SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm
17In Stock
74,30 kr.
72,66 kr.
72,36 kr.
Min.: 1
Mult.: 1
SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
138In Stock
95,56 kr.
74,90 kr.
69,23 kr.
63,93 kr.
Min.: 1
Mult.: 1
SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
517In Stock
65,95 kr.
51,47 kr.
45,88 kr.
43,94 kr.
Min.: 1
Mult.: 1
SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
229In Stock
83,40 kr.
65,28 kr.
60,80 kr.
55,73 kr.
Min.: 1
Mult.: 1
SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One
35In Stock
62,37 kr.
61,02 kr.
60,80 kr.
Min.: 1
Mult.: 1
PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube