Full Duplex Transceiver RS-232 Interface IC

Results: 1.210
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 5.287In Stock
9,10 kr.
6,48 kr.
5,80 kr.
5,10 kr.
Min.: 1
Mult.: 1
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6.723In Stock
Cut Tape
9,10 kr.
6,32 kr.
5,71 kr.
5,06 kr.
Reel
3,98 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 5.499In Stock
Cut Tape
7,98 kr.
5,75 kr.
5,20 kr.
4,58 kr.
Reel
3,90 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM 4.473In Stock
4.800Expected 08/03/2027
12,46 kr.
9,40 kr.
8,43 kr.
7,45 kr.
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 2.106In Stock
Cut Tape
11,64 kr.
8,50 kr.
7,76 kr.
6,93 kr.
Reel
5,58 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2.294In Stock
5.000Expected 22/07/2027
Cut Tape
12,61 kr.
9,03 kr.
8,21 kr.
7,25 kr.
Reel
6,18 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.613In Stock
2.880Expected 26/04/2027
12,23 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Min.: 1
Mult.: 1
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.768In Stock
Cut Tape
12,23 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Reel
5,91 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 7.951In Stock
Cut Tape
12,23 kr.
8,80 kr.
7,98 kr.
7,06 kr.
Reel
6,30 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3.956In Stock
14,32 kr.
10,15 kr.
8,95 kr.
8,13 kr.
Min.: 1
Mult.: 1
SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 3.543In Stock
2.500Expected 28/04/2027
Cut Tape
14,32 kr.
10,29 kr.
9,40 kr.
8,36 kr.
Reel
7,31 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2.301In Stock
15,37 kr.
11,34 kr.
10,29 kr.
9,25 kr.
Min.: 1
Mult.: 1
PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 1.824In Stock
1.920Expected 11/12/2026
13,13 kr.
9,33 kr.
8,43 kr.
7,38 kr.
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 1.764In Stock
Cut Tape
13,06 kr.
9,62 kr.
8,80 kr.
7,83 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 4.788In Stock
12,76 kr.
9,25 kr.
8,36 kr.
7,38 kr.
Min.: 1
Mult.: 1
TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1.012In Stock
19,55 kr.
14,55 kr.
13,28 kr.
11,86 kr.
Min.: 1
Mult.: 1
SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 8.011In Stock
Cut Tape
20,14 kr.
14,99 kr.
13,73 kr.
12,31 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 6.000
QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 1.032In Stock
60Expected 18/05/2027
45,58 kr.
34,99 kr.
31,56 kr.
29,24 kr.
Min.: 1
Mult.: 1
QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 2.816In Stock
Cut Tape
20,89 kr.
15,37 kr.
13,95 kr.
12,53 kr.
Reel
10,74 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC Pb-Free 3V RS-232 2TX/2RX -40+85 TRANSCEIVER, 20LD 5X5 QFN, 536In Stock
Cut Tape
41,93 kr.
31,78 kr.
29,24 kr.
26,48 kr.
Reel
23,87 kr.
Min.: 1
Mult.: 1
: 1.000
QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape
Analog Devices RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C.
953In Stock
33,05 kr.
24,99 kr.
22,38 kr.
20,81 kr.
Min.: 1
Mult.: 1
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3.301In Stock
Cut Tape
31,56 kr.
24,10 kr.
22,23 kr.
20,07 kr.
19,77 kr.
Reel
16,79 kr.
Min.: 1
Mult.: 1
: 3.000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
3.073In Stock
Cut Tape
31,56 kr.
24,10 kr.
22,23 kr.
20,29 kr.
Reel
17,16 kr.
Min.: 1
Mult.: 1
: 1.000
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx
468In Stock
Cut Tape
45,13 kr.
34,61 kr.
32,00 kr.
29,24 kr.
25,14 kr.
Min.: 1
Mult.: 1
MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
196In Stock
42,97 kr.
32,97 kr.
30,51 kr.
27,75 kr.
Min.: 1
Mult.: 1
PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube