Full Duplex Transceiver RS-232 Interface IC

Results: 1.210
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 8.834In Stock
Cut Tape
10,52 kr.
7,76 kr.
7,06 kr.
6,24 kr.
Reel
5,33 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2.660In Stock
3.000Expected 10/11/2026
Cut Tape
11,86 kr.
8,73 kr.
7,91 kr.
7,06 kr.
Reel
6,00 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 17.806In Stock
Cut Tape
9,03 kr.
6,61 kr.
5,97 kr.
5,29 kr.
Reel
4,41 kr.
Min.: 1
Mult.: 1
: 1.500
SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 5.108In Stock
7.500Expected 08/03/2027
Cut Tape
7,31 kr.
5,27 kr.
4,77 kr.
4,21 kr.
Reel
3,49 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6.662In Stock
6.000Expected 09/03/2027
Cut Tape
6,93 kr.
4,98 kr.
4,50 kr.
3,96 kr.
Reel
3,34 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 3.427In Stock
5.000Expected 03/11/2026
Cut Tape
8,06 kr.
5,86 kr.
5,30 kr.
4,69 kr.
Reel
4,69 kr.
Min.: 1
Mult.: 1
Max.: 200
: 2.500
TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 4.119In Stock
5.000Expected 05/04/2027
Cut Tape
7,76 kr.
5,56 kr.
5,01 kr.
4,42 kr.
Reel
3,60 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 6.399In Stock
Cut Tape
12,46 kr.
9,18 kr.
8,36 kr.
7,45 kr.
Reel
6,20 kr.
Min.: 1
Mult.: 1
: 2.500
TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2.113In Stock
Cut Tape
11,71 kr.
8,58 kr.
7,83 kr.
6,99 kr.
Reel
5,95 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5.510In Stock
17.500On Order
Cut Tape
7,98 kr.
5,71 kr.
5,15 kr.
4,54 kr.
4,25 kr.
Reel
4,25 kr.
Min.: 1
Mult.: 1
Max.: 300
: 2.500
SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2.740In Stock
7,83 kr.
5,65 kr.
4,54 kr.
4,29 kr.
Min.: 1
Mult.: 1
TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.322In Stock
Cut Tape
8,50 kr.
6,15 kr.
5,57 kr.
4,93 kr.
Reel
4,08 kr.
Min.: 1
Mult.: 1
: 1.500
SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5.240In Stock
8,50 kr.
6,13 kr.
5,55 kr.
4,91 kr.
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 4.507In Stock
Cut Tape
8,43 kr.
6,12 kr.
5,54 kr.
4,90 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1.959In Stock
3.840Expected 26/04/2027
10,74 kr.
7,68 kr.
6,93 kr.
6,09 kr.
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 2.809In Stock
10,67 kr.
8,28 kr.
7,45 kr.
6,54 kr.
Min.: 1
Mult.: 1
SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 3.308In Stock
8,95 kr.
6,35 kr.
5,71 kr.
5,02 kr.
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 4.375In Stock
Cut Tape
8,43 kr.
6,12 kr.
5,54 kr.
4,90 kr.
Reel
4,10 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1.101In Stock
18,13 kr.
13,20 kr.
12,09 kr.
10,74 kr.
Min.: 1
Mult.: 1
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2.003In Stock
Cut Tape
18,13 kr.
13,20 kr.
12,09 kr.
10,74 kr.
Reel
9,40 kr.
Min.: 1
Mult.: 1
: 1.000
SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2.264In Stock
10,74 kr.
7,68 kr.
6,93 kr.
6,09 kr.
Min.: 1
Mult.: 1
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1.922In Stock
5.000Expected 26/04/2027
Cut Tape
10,74 kr.
7,68 kr.
6,93 kr.
6,09 kr.
Reel
5,07 kr.
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 5.287In Stock
9,10 kr.
6,48 kr.
5,80 kr.
5,10 kr.
Min.: 1
Mult.: 1
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6.723In Stock
Cut Tape
9,10 kr.
6,32 kr.
5,71 kr.
5,06 kr.
Reel
3,98 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 5.499In Stock
Cut Tape
7,98 kr.
5,75 kr.
5,20 kr.
4,58 kr.
Reel
3,90 kr.
Min.: 1
Mult.: 1
: 1.000
SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel