Tube Digital Isolators

Results: 1.752
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated MAX22245FAWA/V+
Analog Devices / Maxim Integrated Digital Isolators 2-channel reinforced Digital Isolator 20
171In Stock
37,52 kr.
28,65 kr.
26,33 kr.
23,87 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 Tube
Analog Devices / Maxim Integrated MAX22246FAWA+
Analog Devices / Maxim Integrated Digital Isolators 2-channel reinforced Diigital Isolator 2
228In Stock
37,82 kr.
28,87 kr.
26,56 kr.
24,10 kr.
Min.: 1
Mult.: 1
MAX22246 SMD/SMT SOIC-Wide-8 Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch
38In Stock
117,05 kr.
92,73 kr.
86,69 kr.
79,97 kr.
Min.: 1
Mult.: 1
ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch
24In Stock
74On Order
125,78 kr.
100,19 kr.
91,53 kr.
86,39 kr.
Min.: 1
Mult.: 1
ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS
41In Stock
127,64 kr.
101,83 kr.
90,04 kr.
87,06 kr.
Min.: 1
Mult.: 1
ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS
9In Stock
86,61 kr.
84,67 kr.
84,37 kr.
Min.: 1
Mult.: 1
ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100 MBD SNGLE CHANEL DIGITAL ISO
174In Stock
35,66 kr.
27,23 kr.
23,28 kr.
22,31 kr.
Min.: 1
Mult.: 1
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 125 C SINGLE CHANNEL DIGITAL ISO
134In Stock
40,21 kr.
27,83 kr.
27,38 kr.
27,30 kr.
Min.: 1
Mult.: 1
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx
26In Stock
82,81 kr.
64,83 kr.
57,89 kr.
56,17 kr.
Min.: 1
Mult.: 1
ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
182In Stock
35,14 kr.
26,78 kr.
22,75 kr.
21,86 kr.
Min.: 1
Mult.: 1
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
648In Stock
19,69 kr.
14,77 kr.
12,16 kr.
11,64 kr.
Min.: 1
Mult.: 1
ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
278In Stock
22,16 kr.
16,49 kr.
15,07 kr.
13,50 kr.
Min.: 1
Mult.: 1
ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
506In Stock
22,16 kr.
21,48 kr.
21,41 kr.
13,28 kr.
Min.: 1
Mult.: 1
ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
230In Stock
35,66 kr.
27,23 kr.
24,99 kr.
22,68 kr.
Min.: 1
Mult.: 1
ADUM1241 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
130In Stock
31,85 kr.
24,32 kr.
22,38 kr.
20,29 kr.
Min.: 1
Mult.: 1
SMD/SMT WSOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 37.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional
146In Stock
25,44 kr.
25,29 kr.
25,21 kr.
16,04 kr.
13,65 kr.
Min.: 1
Mult.: 1
SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 128.4 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
452In Stock
25,44 kr.
19,25 kr.
15,96 kr.
15,29 kr.
Min.: 1
Mult.: 1
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
234In Stock
33,27 kr.
25,44 kr.
23,42 kr.
21,19 kr.
Min.: 1
Mult.: 1
ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
12In Stock
37,23 kr.
28,35 kr.
26,18 kr.
24,54 kr.
Min.: 1
Mult.: 1
ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
352In Stock
24,54 kr.
18,35 kr.
15,82 kr.
14,85 kr.
Min.: 1
Mult.: 1
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
1In Stock
29,77 kr.
29,09 kr.
29,02 kr.
Min.: 1
Mult.: 1
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
189In Stock
41,18 kr.
40,28 kr.
40,13 kr.
Min.: 1
Mult.: 1
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
147In Stock
56,02 kr.
43,19 kr.
39,61 kr.
36,40 kr.
Min.: 1
Mult.: 1
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-5.5V DC10Mbit/sc 3Chnl Dgtl 3Txr0Rxr
7In Stock
76,54 kr.
59,98 kr.
55,80 kr.
51,03 kr.
Min.: 1
Mult.: 1
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR
2In Stock
1.457On Order
47,15 kr.
36,33 kr.
33,64 kr.
30,36 kr.
Min.: 1
Mult.: 1
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Tube