Tube Digital Isolators

Results: 1.757
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
25In Stock
83,25 kr.
81,39 kr.
81,16 kr.
Min.: 1
Mult.: 1
ADUM6403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
38In Stock
137,49 kr.
109,36 kr.
100,56 kr.
93,92 kr.
Min.: 1
Mult.: 1
ADUM6403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 75 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
107In Stock
126,60 kr.
100,56 kr.
93,03 kr.
85,34 kr.
Min.: 1
Mult.: 1
ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 100 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
26In Stock
83,25 kr.
81,39 kr.
81,16 kr.
Min.: 1
Mult.: 1
ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0
107In Stock
105,71 kr.
82,81 kr.
77,14 kr.
70,80 kr.
Min.: 1
Mult.: 1
ADUM6410 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 10.7 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
2.287In Stock
37,75 kr.
28,72 kr.
24,54 kr.
23,57 kr.
Min.: 1
Mult.: 1
ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 4.3 mA 75 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
1.613In Stock
54,31 kr.
41,85 kr.
38,72 kr.
35,29 kr.
Min.: 1
Mult.: 1
ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
679In Stock
47,74 kr.
36,85 kr.
34,09 kr.
30,96 kr.
Min.: 1
Mult.: 1
ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.4 mA, 5.7 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators
147In Stock
35,96 kr.
27,38 kr.
25,29 kr.
23,65 kr.
Min.: 1
Mult.: 1
LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns 0 C + 70 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators
310In Stock
41,93 kr.
41,85 kr.
28,94 kr.
28,72 kr.
Min.: 1
Mult.: 1
LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
145In Stock
45,73 kr.
35,21 kr.
32,60 kr.
32,30 kr.
Min.: 1
Mult.: 1
MAX12930 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.15 mA, 4.21 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
765In Stock
19,25 kr.
18,87 kr.
18,80 kr.
Min.: 1
Mult.: 1
MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso
188In Stock
67,74 kr.
52,74 kr.
49,09 kr.
41,63 kr.
Min.: 1
Mult.: 1
MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 9.52 mA 21.8 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 3.75kV Digital Iso
200In Stock
64,83 kr.
50,43 kr.
48,34 kr.
41,03 kr.
Min.: 1
Mult.: 1
MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms 5.5 V 1.71 V 8.26 mA 21.8 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
443In Stock
73,11 kr.
57,07 kr.
53,41 kr.
45,36 kr.
Min.: 1
Mult.: 1
MAX14431 SMD/SMT QSOP-16 4 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.77 mA 5.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat
109In Stock
61,62 kr.
47,89 kr.
44,46 kr.
40,66 kr.
Min.: 1
Mult.: 1
SOIC-Wide-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling Tube

Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
3.395In Stock
36,55 kr.
27,90 kr.
25,81 kr.
23,28 kr.
Min.: 1
Mult.: 1
MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
1.067In Stock
36,26 kr.
27,90 kr.
25,81 kr.
23,95 kr.
Min.: 1
Mult.: 1
MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm
475In Stock
45,66 kr.
34,99 kr.
29,69 kr.
29,32 kr.
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps Four Channel Digital Isol
52In Stock
41,85 kr.
32,08 kr.
29,62 kr.
26,86 kr.
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digita
306In Stock
66,54 kr.
51,77 kr.
48,04 kr.
43,94 kr.
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 3/1 Channel Digital Isola
582In Stock
38,87 kr.
29,69 kr.
26,63 kr.
24,77 kr.
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel Digital isolator (3/1 config.)
88In Stock
29,09 kr.
28,50 kr.
28,35 kr.
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (2/2 config.), 25Mbps, 2.5kVrm
138In Stock
29,09 kr.
28,50 kr.
28,35 kr.
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola
461In Stock
20,44 kr.
19,99 kr.
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 38.6 ns - 40 C + 125 C Tube