Reel Digital Isolators

Results: 1.912
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
768In Stock
Cut Tape
20,29 kr.
19,84 kr.
19,77 kr.
19,77 kr.
Min.: 1
Mult.: 1
ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr
2.270In Stock
Cut Tape
29,47 kr.
28,80 kr.
28,72 kr.
Reel
28,72 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
1.108In Stock
Cut Tape
13,80 kr.
13,50 kr.
13,35 kr.
Reel
13,35 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
852In Stock
Cut Tape
30,21 kr.
22,75 kr.
20,89 kr.
18,95 kr.
16,71 kr.
Min.: 1
Mult.: 1
ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD
985In Stock
Cut Tape
18,20 kr.
17,83 kr.
17,75 kr.
17,75 kr.
Min.: 1
Mult.: 1
ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators DUAL-CH DIGITAL ISOLATORS
985In Stock
Cut Tape
20,96 kr.
20,52 kr.
20,44 kr.
20,44 kr.
Min.: 1
Mult.: 1
ADUM3210 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.6 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
1.000In Stock
Cut Tape
44,54 kr.
43,49 kr.
43,34 kr.
Reel
43,34 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust, Quad Channel Isolator W/ Output
680In Stock
Cut Tape
21,48 kr.
21,04 kr.
20,96 kr.
20,96 kr.
Min.: 1
Mult.: 1
ADUM142E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm
2.140In Stock
Cut Tape
25,44 kr.
24,92 kr.
24,77 kr.
24,77 kr.
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4 channel Digital isolator (3/1 config.)
1.964In Stock
Cut Tape
29,09 kr.
28,50 kr.
28,35 kr.
Reel
28,35 kr.
Min.: 1
Mult.: 1
: 1.000
MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola
895In Stock
Cut Tape
23,28 kr.
22,75 kr.
22,68 kr.
22,68 kr.
Min.: 1
Mult.: 1
MAX14932 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDW 2.100In Stock
Cut Tape
49,68 kr.
41,03 kr.
38,72 kr.
36,40 kr.
Reel
33,27 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R 725In Stock
Cut Tape
34,09 kr.
26,93 kr.
24,99 kr.
23,05 kr.
22,01 kr.
Reel
21,93 kr.
Min.: 1
Mult.: 1
: 750
NCID9401 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 8.3 mA, 9.3 mA 137 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-Channel, Up to 25 Mbps, High Power Digital Isolator 2.681In Stock
Cut Tape
16,64 kr.
12,38 kr.
11,26 kr.
10,15 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 3.500
SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.2 V 46 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 4-Channel, Up to 25 Mbps, Low Power Digital Isolator 2.792In Stock
Cut Tape
16,64 kr.
12,38 kr.
11,26 kr.
10,15 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 3.500
SMD/SMT SSOP-16 4 Channel 25 Mb/s 3000 Vrms 5.5 V 2.2 V 46 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1.782In Stock
Cut Tape
76,76 kr.
60,20 kr.
56,10 kr.
51,55 kr.
Reel
44,54 kr.
Min.: 1
Mult.: 1
: 2.500
ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power triple-ch annel 2/1 25-Mbps A A 595-ISO7331FCDW 1.986In Stock
Cut Tape
68,86 kr.
53,79 kr.
50,06 kr.
45,88 kr.
Reel
40,28 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7331FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 1.870In Stock
Cut Tape
23,95 kr.
17,83 kr.
16,34 kr.
14,62 kr.
Reel
11,41 kr.
Min.: 1
Mult.: 1
: 2.000
ISO6760L Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Tr Channel 2/1 25 Mbps Dig Iso 1.974In Stock
Cut Tape
68,86 kr.
53,71 kr.
49,98 kr.
45,80 kr.
Reel
41,48 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Low-Pwr Dual Chan nel Dig Iso 792In Stock
Cut Tape
66,69 kr.
52,00 kr.
48,34 kr.
44,31 kr.
Reel
38,34 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7421E SMD/SMT SOIC-16 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad Ch 2/2 25Mbp s Dig Iso 1.062In Stock
Cut Tape
75,42 kr.
59,08 kr.
54,98 kr.
50,50 kr.
Reel
43,79 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7242C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW 883In Stock
Cut Tape
13,88 kr.
10,29 kr.
9,40 kr.
8,36 kr.
Reel
7,06 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820DW 490In Stock
Cut Tape
40,58 kr.
31,11 kr.
28,72 kr.
26,18 kr.
Reel
24,10 kr.
Min.: 1
Mult.: 1
: 2.000
ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 738In Stock
Cut Tape
46,63 kr.
35,96 kr.
33,27 kr.
30,36 kr.
Reel
26,63 kr.
Min.: 1
Mult.: 1
: 1.000
ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2.133In Stock
Cut Tape
47,89 kr.
36,93 kr.
34,17 kr.
31,18 kr.
Reel
26,71 kr.
Min.: 1
Mult.: 1
: 2.500
ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel