Reel Digital Isolators

Results: 1.913
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4-channel digital isolator 266In Stock
2.500Expected 19/01/2027
Cut Tape
26,18 kr.
19,69 kr.
18,13 kr.
16,34 kr.
Reel
14,10 kr.
Min.: 1
Mult.: 1
: 2.500
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 42In Stock
2.500Expected 04/12/2026
Cut Tape
25,89 kr.
19,47 kr.
17,98 kr.
16,26 kr.
Reel
13,95 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 424In Stock
2.500On Order
Cut Tape
27,23 kr.
20,89 kr.
19,25 kr.
17,61 kr.
Reel
16,04 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 226In Stock
2.500Expected 04/12/2026
Cut Tape
25,14 kr.
19,02 kr.
17,46 kr.
15,82 kr.
Reel
13,95 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 29In Stock
Cut Tape
25,21 kr.
19,02 kr.
17,46 kr.
15,82 kr.
Reel
14,40 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 61In Stock
7.500On Order
Cut Tape
27,38 kr.
21,34 kr.
19,77 kr.
18,13 kr.
Reel
15,59 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 94In Stock
12.500On Order
Cut Tape
25,89 kr.
20,52 kr.
19,17 kr.
17,61 kr.
Reel
15,52 kr.
Min.: 1
Mult.: 1
: 1.250
Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 215In Stock
Cut Tape
36,78 kr.
28,05 kr.
25,81 kr.
23,42 kr.
Reel
21,93 kr.
Min.: 1
Mult.: 1
: 1.250
Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R 750In Stock
Cut Tape
38,87 kr.
29,62 kr.
27,30 kr.
24,77 kr.
Reel
22,53 kr.
Min.: 1
Mult.: 1
: 750
NCID9410 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R 2.000In Stock
3.000Expected 04/12/2026
Cut Tape
43,72 kr.
33,64 kr.
31,48 kr.
29,39 kr.
Reel
25,89 kr.
Min.: 1
Mult.: 1
: 750
NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 8.3 mA, 9.3 mA 137 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE 750In Stock
Cut Tape
47,89 kr.
36,93 kr.
34,17 kr.
31,18 kr.
Reel
27,98 kr.
Min.: 1
Mult.: 1
: 750
NCID9411 SMD/SMT SOIC-16 4 Channel Bidirectional 5000 Vrms 5.5 V 2.5 V 9.1 mA 137 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 106In Stock
2.500Expected 26/11/2026
Cut Tape
25,74 kr.
19,40 kr.
17,83 kr.
16,11 kr.
Reel
15,52 kr.
Min.: 1
Mult.: 1
: 1.250
SI8440AB SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch
3In Stock
Cut Tape
76,47 kr.
74,82 kr.
74,60 kr.
74,60 kr.
Min.: 1
Mult.: 1
ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 1Rx1Tx Gbit LVDS
5In Stock
Cut Tape
77,73 kr.
76,09 kr.
75,87 kr.
75,87 kr.
Min.: 1
Mult.: 1
ADN4656 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO
237In Stock
Cut Tape
34,54 kr.
26,33 kr.
24,25 kr.
22,01 kr.
19,84 kr.
Min.: 1
Mult.: 1
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100 C SINGLE CHANNEL DIGITAL ISO
144In Stock
Cut Tape
39,54 kr.
30,29 kr.
27,98 kr.
25,44 kr.
23,13 kr.
Min.: 1
Mult.: 1
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator
228In Stock
Cut Tape
16,26 kr.
12,09 kr.
11,04 kr.
9,85 kr.
8,65 kr.
Min.: 1
Mult.: 1
ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx
31In Stock
Cut Tape
84,07 kr.
65,87 kr.
61,32 kr.
56,32 kr.
Min.: 1
Mult.: 1
ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
40In Stock
Cut Tape
19,99 kr.
14,92 kr.
13,65 kr.
12,23 kr.
11,64 kr.
9,85 kr.
Min.: 1
Mult.: 1
ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
22In Stock
Cut Tape
19,47 kr.
19,02 kr.
18,95 kr.
18,95 kr.
Min.: 1
Mult.: 1
ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
9In Stock
Cut Tape
35,66 kr.
27,23 kr.
24,99 kr.
22,68 kr.
20,89 kr.
Min.: 1
Mult.: 1
ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
79In Stock
Cut Tape
35,66 kr.
27,23 kr.
24,99 kr.
22,68 kr.
19,40 kr.
Min.: 1
Mult.: 1
ADUM1241 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V
153In Stock
Cut Tape
59,31 kr.
45,95 kr.
42,60 kr.
38,94 kr.
37,97 kr.
32,30 kr.
Min.: 1
Mult.: 1
ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional Magnetic Coupling 5.5 V 3 V 5 mA 150 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional
40In Stock
Cut Tape
25,44 kr.
19,10 kr.
17,61 kr.
15,82 kr.
15,37 kr.
12,98 kr.
Min.: 1
Mult.: 1
ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
615In Stock
Cut Tape
24,92 kr.
18,58 kr.
17,01 kr.
15,22 kr.
14,47 kr.
12,16 kr.
Min.: 1
Mult.: 1
ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel