Reel Digital Isolators

Results: 1.913
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
787In Stock
Cut Tape
66,62 kr.
51,92 kr.
48,27 kr.
44,24 kr.
40,13 kr.
Min.: 1
Mult.: 1
ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA, 44 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
1.036In Stock
Cut Tape
47,59 kr.
36,78 kr.
34,09 kr.
31,03 kr.
Reel
27,98 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
474In Stock
Cut Tape
45,58 kr.
35,06 kr.
32,38 kr.
29,47 kr.
26,71 kr.
Min.: 1
Mult.: 1
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
1.187In Stock
Cut Tape
63,93 kr.
49,76 kr.
46,33 kr.
42,37 kr.
Reel
38,34 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
1.000In Stock
Cut Tape
70,42 kr.
54,76 kr.
50,95 kr.
46,63 kr.
Reel
42,30 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 22 mA, 24 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator
575In Stock
Cut Tape
40,58 kr.
31,11 kr.
28,72 kr.
26,18 kr.
23,80 kr.
Min.: 1
Mult.: 1
ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Six-Channel Digital Isolator
2.439In Stock
Cut Tape
37,82 kr.
28,87 kr.
26,56 kr.
24,10 kr.
Min.: 1
Mult.: 1
MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator
52In Stock
Cut Tape
75,57 kr.
59,01 kr.
54,91 kr.
50,36 kr.
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.57 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ISO6721RBQDRQ1
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 3.723In Stock
Cut Tape
16,26 kr.
12,09 kr.
11,04 kr.
9,85 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6721R Reel, Cut Tape, MouseReel
Texas Instruments ISO6721RFBQDRQ1
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 2.570In Stock
Cut Tape
16,26 kr.
12,09 kr.
11,04 kr.
9,85 kr.
Reel
8,50 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6721R Reel, Cut Tape, MouseReel
Infineon Technologies ISO1I813T
Infineon Technologies Digital Isolators Isolated 8Ch Digital Input Power Driver 872In Stock
2.000Expected 04/03/2027
Cut Tape
43,34 kr.
33,20 kr.
30,74 kr.
27,98 kr.
Reel
25,14 kr.
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-48 8 Channel Bidirectional 500 Vrms Galvanic Isolation 5.5 V 2.85 V 5 mA 8 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Isolated 5V CAN Xcvr A 595-ISO1050DW A 5 A 595-ISO1050DW 69In Stock
6.000Expected 26/11/2026
Cut Tape
24,99 kr.
18,80 kr.
17,16 kr.
15,52 kr.
Reel
13,35 kr.
Min.: 1
Mult.: 1
: 2.000
ISO1050 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 74 ns - 55 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 21In Stock
6.000Expected 10/05/2027
Cut Tape
74,23 kr.
58,04 kr.
54,01 kr.
49,61 kr.
49,09 kr.
Reel
44,31 kr.
Min.: 1
Mult.: 1
: 2.000
ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 28In Stock
12.500Expected 21/12/2026
Cut Tape
8,80 kr.
6,35 kr.
5,75 kr.
5,09 kr.
Reel
4,32 kr.
Min.: 1
Mult.: 1
: 2.500
ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 162In Stock
2.500Expected 01/04/2027
Cut Tape
10,00 kr.
7,31 kr.
6,67 kr.
5,87 kr.
Reel
5,07 kr.
Min.: 1
Mult.: 1
: 2.500
ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1540 A 595-ISO1540D 55In Stock
57.500Expected 25/12/2026
Cut Tape
30,74 kr.
23,28 kr.
21,41 kr.
21,11 kr.
Reel
17,75 kr.
Min.: 1
Mult.: 1
: 2.500
ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 375In Stock
2.500Expected 21/12/2026
Cut Tape
38,87 kr.
29,77 kr.
27,53 kr.
24,99 kr.
Reel
21,78 kr.
Min.: 1
Mult.: 1
: 2.500
ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 38In Stock
6.000Expected 11/01/2027
Cut Tape
41,70 kr.
32,00 kr.
29,54 kr.
26,86 kr.
Reel
24,02 kr.
Min.: 1
Mult.: 1
: 2.000
ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW 71In Stock
12.000Expected 01/03/2027
Cut Tape
22,38 kr.
19,02 kr.
17,46 kr.
15,82 kr.
Reel
12,83 kr.
Min.: 1
Mult.: 1
: 2.000
ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose quad -channel 3/1 digita 13In Stock
4.000Expected 10/05/2027
Cut Tape
14,92 kr.
11,12 kr.
10,15 kr.
9,03 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 2.000
ISO6441 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 382In Stock
6.000Expected 10/05/2027
Cut Tape
12,91 kr.
9,47 kr.
8,65 kr.
7,76 kr.
Reel
6,54 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1In Stock
2.000Expected 24/12/2026
Cut Tape
19,02 kr.
14,02 kr.
12,91 kr.
11,56 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 1.000
ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 141In Stock
15.000Expected 08/03/2027
Cut Tape
12,91 kr.
9,47 kr.
8,65 kr.
7,76 kr.
Reel
6,42 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6721 SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 digit 1.115In Stock
6.000Expected 01/03/2027
Cut Tape
13,65 kr.
10,07 kr.
9,18 kr.
8,21 kr.
Reel
6,61 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General-purpose dua l-channel 1/1 rever 621In Stock
3.000Expected 23/11/2026
Cut Tape
12,91 kr.
9,47 kr.
8,65 kr.
7,68 kr.
Reel
6,48 kr.
Min.: 1
Mult.: 1
: 3.000
ISO6721R SMD/SMT SOIC-8 2 Channel Bidirectional 50 Mb/s 5.5 V 1.71 V 5.2 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel