Reel Digital Isolators

Results: 1.913
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
46In Stock
Cut Tape
64,83 kr.
50,50 kr.
46,92 kr.
42,90 kr.
42,07 kr.
35,81 kr.
Min.: 1
Mult.: 1
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS
219In Stock
Cut Tape
55,43 kr.
42,97 kr.
39,84 kr.
36,40 kr.
35,51 kr.
30,14 kr.
Min.: 1
Mult.: 1
ADUM3301 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 108 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.125In Stock
Cut Tape
53,41 kr.
41,25 kr.
38,20 kr.
34,84 kr.
Reel
31,18 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 4:0 CH
582In Stock
Cut Tape
19,02 kr.
18,58 kr.
18,50 kr.
18,50 kr.
Min.: 1
Mult.: 1
ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH
565In Stock
Cut Tape
19,02 kr.
18,58 kr.
18,50 kr.
18,50 kr.
Min.: 1
Mult.: 1
ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolators w/ Int Transformer Driver
81In Stock
Cut Tape
36,70 kr.
35,96 kr.
35,81 kr.
35,81 kr.
Min.: 1
Mult.: 1
ADUM3472 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 48 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
1.359In Stock
Cut Tape
27,90 kr.
27,30 kr.
27,15 kr.
Reel
27,15 kr.
Min.: 1
Mult.: 1
: 500
ADUM3480 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 8.6 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV
1.313In Stock
Cut Tape
42,00 kr.
32,30 kr.
29,77 kr.
27,08 kr.
Reel
24,99 kr.
Min.: 1
Mult.: 1
: 500
ADUM3481 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 2.8 mA, 4.3 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator
609In Stock
Cut Tape
41,55 kr.
31,78 kr.
29,32 kr.
26,63 kr.
24,10 kr.
Min.: 1
Mult.: 1
ADUM362N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.5 V 11.5 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator
498In Stock
Cut Tape
107,27 kr.
85,04 kr.
79,52 kr.
73,41 kr.
72,96 kr.
63,34 kr.
Min.: 1
Mult.: 1
ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
424In Stock
Cut Tape
39,76 kr.
38,94 kr.
38,79 kr.
38,79 kr.
Min.: 1
Mult.: 1
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
750In Stock
Cut Tape
61,84 kr.
48,12 kr.
44,69 kr.
41,18 kr.
Reel
34,99 kr.
Min.: 1
Mult.: 1
: 500
ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
361In Stock
Cut Tape
83,93 kr.
65,72 kr.
61,17 kr.
56,17 kr.
52,37 kr.
Min.: 1
Mult.: 1
ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
800In Stock
Cut Tape
53,04 kr.
41,10 kr.
38,12 kr.
34,84 kr.
Reel
32,30 kr.
Min.: 1
Mult.: 1
: 500
ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality)
550In Stock
Cut Tape
68,48 kr.
53,56 kr.
49,76 kr.
45,66 kr.
41,48 kr.
Min.: 1
Mult.: 1
ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)
1.029In Stock
Cut Tape
68,63 kr.
53,64 kr.
49,83 kr.
45,73 kr.
45,06 kr.
Reel
38,34 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality)
218In Stock
Cut Tape
69,01 kr.
53,79 kr.
49,98 kr.
45,80 kr.
41,55 kr.
Min.: 1
Mult.: 1
ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
564In Stock
Cut Tape
117,87 kr.
116,97 kr.
87,28 kr.
80,57 kr.
Min.: 1
Mult.: 1
ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr
304In Stock
Cut Tape
162,93 kr.
130,48 kr.
122,42 kr.
114,66 kr.
Min.: 1
Mult.: 1
ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2
394In Stock
Cut Tape
74,75 kr.
58,04 kr.
53,86 kr.
49,24 kr.
45,73 kr.
Min.: 1
Mult.: 1
ADUM5412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 11 mA 7.2 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV 2-Ch Isolator w/ Int DC/DC Converter
362In Stock
Cut Tape
65,20 kr.
63,78 kr.
63,56 kr.
63,56 kr.
Min.: 1
Mult.: 1
ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
227In Stock
Cut Tape
126,60 kr.
100,56 kr.
94,15 kr.
87,43 kr.
Min.: 1
Mult.: 1
ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 2:2, 3.3V
295In Stock
Cut Tape
108,54 kr.
85,04 kr.
79,08 kr.
72,66 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
1.023In Stock
Cut Tape
37,75 kr.
28,72 kr.
26,48 kr.
24,02 kr.
Reel
21,78 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 4.3 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
1.377In Stock
Cut Tape
54,31 kr.
41,85 kr.
38,72 kr.
35,36 kr.
35,14 kr.
Reel
29,84 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel