Reel Digital Isolators

Results: 1.912
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
906In Stock
Cut Tape
31,85 kr.
24,10 kr.
22,08 kr.
19,92 kr.
Min.: 1
Mult.: 1
ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
599In Stock
Cut Tape
31,85 kr.
24,10 kr.
22,08 kr.
19,92 kr.
19,25 kr.
16,26 kr.
Min.: 1
Mult.: 1
ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
14.897In Stock
Cut Tape
24,92 kr.
18,58 kr.
17,01 kr.
15,74 kr.
Reel
13,35 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
4.362In Stock
1.000On Order
Cut Tape
47,15 kr.
36,33 kr.
33,64 kr.
30,66 kr.
30,51 kr.
Reel
25,89 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
937In Stock
Cut Tape
13,80 kr.
13,50 kr.
13,35 kr.
13,35 kr.
Min.: 1
Mult.: 1
ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
2.606In Stock
Cut Tape
67,89 kr.
52,82 kr.
49,09 kr.
44,91 kr.
44,24 kr.
Reel
37,60 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr
1.644In Stock
Cut Tape
69,01 kr.
53,71 kr.
49,91 kr.
45,66 kr.
Reel
41,48 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
520In Stock
Cut Tape
17,16 kr.
16,86 kr.
16,79 kr.
16,79 kr.
Min.: 1
Mult.: 1
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
853In Stock
Cut Tape
31,48 kr.
24,02 kr.
22,16 kr.
19,99 kr.
18,20 kr.
Min.: 1
Mult.: 1
ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ADUM142E1WBRWZ-RL
1.226In Stock
Cut Tape
19,02 kr.
18,58 kr.
18,50 kr.
Reel
18,50 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
669In Stock
Cut Tape
27,68 kr.
27,08 kr.
26,93 kr.
26,93 kr.
Min.: 1
Mult.: 1
ADUM1447 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
715In Stock
Cut Tape
49,91 kr.
48,79 kr.
48,56 kr.
48,56 kr.
Min.: 1
Mult.: 1
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2
670In Stock
Cut Tape
24,39 kr.
23,87 kr.
23,80 kr.
23,80 kr.
Min.: 1
Mult.: 1
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1
391In Stock
Cut Tape
69,83 kr.
40,96 kr.
40,43 kr.
38,64 kr.
30,14 kr.
25,51 kr.
Min.: 1
Mult.: 1
ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2
669In Stock
Cut Tape
28,20 kr.
27,53 kr.
27,45 kr.
27,45 kr.
Min.: 1
Mult.: 1
ADUM262N SMD/SMT SOIC-16 6 Channel 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
805In Stock
Cut Tape
33,20 kr.
25,29 kr.
23,28 kr.
21,26 kr.
18,05 kr.
Min.: 1
Mult.: 1
ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface
522In Stock
Cut Tape
72,21 kr.
56,40 kr.
52,44 kr.
48,64 kr.
Reel
41,33 kr.
Min.: 1
Mult.: 1
: 500
ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface
277In Stock
Cut Tape
37,37 kr.
36,55 kr.
36,48 kr.
36,48 kr.
Min.: 1
Mult.: 1
ADUM3152 SMD/SMT SSOP-20 7 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator
24.636In Stock
Cut Tape
75,42 kr.
75,20 kr.
54,98 kr.
50,50 kr.
Reel
47,52 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0
1.756In Stock
Cut Tape
27,68 kr.
20,89 kr.
19,17 kr.
17,38 kr.
Reel
14,99 kr.
Min.: 1
Mult.: 1
: 1.500
ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:0
2.301In Stock
Cut Tape
17,16 kr.
16,71 kr.
Reel
16,71 kr.
Min.: 1
Mult.: 1
: 1.500
ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Dual Iso 2:1
665In Stock
Cut Tape
14,32 kr.
13,95 kr.
13,95 kr.
Min.: 1
Mult.: 1
ADUM321N SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.906In Stock
Cut Tape
29,91 kr.
29,24 kr.
29,09 kr.
Reel
29,09 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 2.9 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
2.176In Stock
Cut Tape
54,31 kr.
41,85 kr.
38,72 kr.
35,36 kr.
35,14 kr.
Reel
29,84 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.6 mA, 2.5 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0
1.264In Stock
Cut Tape
33,05 kr.
24,99 kr.
22,98 kr.
20,89 kr.
Reel
18,13 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM340 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.3 mA, 8.5 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel