Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3.694
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
223In Stock
77,29 kr.
60,58 kr.
56,40 kr.
51,70 kr.
Min.: 1
Mult.: 1
ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 27 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)
468In Stock
74,00 kr.
57,96 kr.
54,01 kr.
50,88 kr.
Min.: 1
Mult.: 1
ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 27 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator
720In Stock
109,29 kr.
85,79 kr.
79,37 kr.
73,33 kr.
Min.: 1
Mult.: 1
ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator
498In Stock
Cut Tape
107,27 kr.
85,04 kr.
79,52 kr.
73,41 kr.
72,96 kr.
63,34 kr.
Min.: 1
Mult.: 1
ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
266In Stock
80,34 kr.
62,66 kr.
57,74 kr.
53,41 kr.
Min.: 1
Mult.: 1
ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr
18In Stock
55,13 kr.
53,86 kr.
53,71 kr.
Min.: 1
Mult.: 1
ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
1.498In Stock
80,72 kr.
63,19 kr.
58,86 kr.
53,94 kr.
Min.: 1
Mult.: 1
ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso
61In Stock
69,83 kr.
58,26 kr.
52,74 kr.
46,10 kr.
Min.: 1
Mult.: 1
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
231In Stock
69,38 kr.
54,23 kr.
48,34 kr.
45,36 kr.
Min.: 1
Mult.: 1
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator
424In Stock
Cut Tape
39,76 kr.
38,94 kr.
38,79 kr.
38,79 kr.
Min.: 1
Mult.: 1
ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5kV PWM Cont & Trans Driver w/ISO
71In Stock
56,85 kr.
55,58 kr.
55,35 kr.
Min.: 1
Mult.: 1
ADUM4474 SMD/SMT SOIC-20 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 52 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
133In Stock
51,10 kr.
39,54 kr.
34,24 kr.
32,82 kr.
Min.: 1
Mult.: 1
ADUM5210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
71In Stock
71,77 kr.
56,10 kr.
52,15 kr.
47,74 kr.
Min.: 1
Mult.: 1
ADUM5210 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
750In Stock
Cut Tape
61,84 kr.
48,12 kr.
44,69 kr.
41,18 kr.
Reel
34,99 kr.
Min.: 1
Mult.: 1
: 500
ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
860In Stock
84,00 kr.
65,80 kr.
61,17 kr.
56,17 kr.
Min.: 1
Mult.: 1
ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
361In Stock
Cut Tape
83,93 kr.
65,72 kr.
61,17 kr.
56,17 kr.
52,37 kr.
Min.: 1
Mult.: 1
ADUM5211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
294In Stock
53,86 kr.
41,48 kr.
38,42 kr.
35,51 kr.
Min.: 1
Mult.: 1
ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
800In Stock
Cut Tape
53,04 kr.
41,10 kr.
38,12 kr.
34,84 kr.
Reel
32,30 kr.
Min.: 1
Mult.: 1
: 500
ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 15 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
77In Stock
76,69 kr.
59,98 kr.
52,44 kr.
47,45 kr.
Min.: 1
Mult.: 1
ADUM5212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 5.5 V 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality)
550In Stock
Cut Tape
68,48 kr.
53,56 kr.
49,76 kr.
45,66 kr.
41,48 kr.
Min.: 1
Mult.: 1
ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)
687In Stock
1.764On Order
66,17 kr.
51,55 kr.
43,94 kr.
42,37 kr.
Min.: 1
Mult.: 1
ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)
1.029In Stock
Cut Tape
68,63 kr.
53,64 kr.
49,83 kr.
45,73 kr.
45,06 kr.
Reel
38,34 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality)
365In Stock
68,63 kr.
53,64 kr.
49,83 kr.
45,66 kr.
Min.: 1
Mult.: 1
ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv
564In Stock
Cut Tape
117,87 kr.
116,97 kr.
87,28 kr.
80,57 kr.
Min.: 1
Mult.: 1
ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr
304In Stock
Cut Tape
162,93 kr.
130,48 kr.
122,42 kr.
114,66 kr.
Min.: 1
Mult.: 1
ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel