Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Broadcom, Infineon, Skyworks, STMicroelectronics, Texas Instruments, Toshiba,Vicor, Wurth & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3.702
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage
78In Stock
30,88 kr.
23,28 kr.
21,34 kr.
19,25 kr.
Min.: 1
Mult.: 1
ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5.4 mA, 5.9 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage
153In Stock
Cut Tape
15,82 kr.
15,52 kr.
15,44 kr.
15,44 kr.
Min.: 1
Mult.: 1
ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage
1.047In Stock
Cut Tape
27,53 kr.
20,89 kr.
19,17 kr.
17,31 kr.
14,99 kr.
Min.: 1
Mult.: 1
ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS
202In Stock
20,22 kr.
19,77 kr.
19,69 kr.
Min.: 1
Mult.: 1
ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.3 mA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small, 5kV DUAL-CH DIGITAL ISOLATORS
118In Stock
38,72 kr.
29,69 kr.
27,45 kr.
26,18 kr.
Min.: 1
Mult.: 1
ADUM2281 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.8 mA 39 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output
48In Stock
25,07 kr.
24,54 kr.
24,47 kr.
Min.: 1
Mult.: 1
ADUM2285 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 9.5 mA, 20 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output
160In Stock
40,66 kr.
31,18 kr.
27,98 kr.
26,04 kr.
Min.: 1
Mult.: 1
ADUM2286 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output
161In Stock
25,07 kr.
24,54 kr.
24,47 kr.
Min.: 1
Mult.: 1
ADUM2286 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 16.5 mA 20 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
217In Stock
30,21 kr.
22,75 kr.
20,89 kr.
19,02 kr.
Min.: 1
Mult.: 1
ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
135In Stock
29,91 kr.
22,68 kr.
20,37 kr.
18,58 kr.
Min.: 1
Mult.: 1
ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
199In Stock
30,21 kr.
22,75 kr.
20,89 kr.
18,87 kr.
Min.: 1
Mult.: 1
ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
103In Stock
29,54 kr.
22,45 kr.
20,07 kr.
18,58 kr.
Min.: 1
Mult.: 1
ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
93In Stock
29,91 kr.
22,68 kr.
20,37 kr.
18,58 kr.
Min.: 1
Mult.: 1
ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
277In Stock
30,21 kr.
22,75 kr.
20,89 kr.
18,87 kr.
Min.: 1
Mult.: 1
ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
382In Stock
Cut Tape
15,52 kr.
15,14 kr.
15,14 kr.
Min.: 1
Mult.: 1
ADUM231D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
90In Stock
15,52 kr.
15,14 kr.
Min.: 1
Mult.: 1
ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch
167In Stock
15,52 kr.
15,14 kr.
Min.: 1
Mult.: 1
ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K
501In Stock
69,23 kr.
53,86 kr.
49,61 kr.
45,73 kr.
Min.: 1
Mult.: 1
ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 900 uA, 2.2 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K
529In Stock
Cut Tape
76,99 kr.
76,69 kr.
56,17 kr.
51,55 kr.
51,10 kr.
43,34 kr.
Min.: 1
Mult.: 1
ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K
456In Stock
80,72 kr.
63,19 kr.
58,86 kr.
53,94 kr.
Min.: 1
Mult.: 1
ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
329In Stock
69,38 kr.
54,23 kr.
48,34 kr.
45,36 kr.
Min.: 1
Mult.: 1
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.766In Stock
Cut Tape
66,92 kr.
52,07 kr.
48,42 kr.
44,39 kr.
Reel
41,18 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
661In Stock
76,99 kr.
60,28 kr.
56,10 kr.
51,55 kr.
Min.: 1
Mult.: 1
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 4.1 mA, 7.1 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS, 5K
982In Stock
77,96 kr.
60,87 kr.
56,62 kr.
53,19 kr.
Min.: 1
Mult.: 1
ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
1.396In Stock
73,11 kr.
57,14 kr.
53,12 kr.
48,71 kr.
Min.: 1
Mult.: 1
ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube